Allen Bradley 1492-LMJ3 1492 Series Grey, 2.5mm², Spring Clamp Termination, ATEX

Subtotal (1 pack of 100 units)*

£95.00

(exc. VAT)

£114.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +£0.95£95.00

*price indicative

RS Stock No.:
220-1787
Mfr. Part No.:
1492-LMJ3
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Grey

American Wire Gauge

20 → 12 AWG, 26 → 12AWG

Series

1492

Termination Method

Spring Clamp

Cable CSA

2.5mm²

Voltage Rating

275 V, 500 V, 600 V

Current Rating

20 A, 24 A

Hazardous Area Certification

ATEX

COO (Country of Origin):
CZ
The Rockwell Automation IEC terminal block having spring clamp connection. It has mini rail mount grounding with 1 pole.

Package quantity is 100
Grey in colour

Related links