Allen Bradley 1492-LD3C 1492 Series Grey, 2.5mm², Spring Clamp Termination, ATEX

Subtotal (1 pack of 25 units)*

£105.50

(exc. VAT)

£126.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +£4.22£105.50

*price indicative

RS Stock No.:
220-1725
Mfr. Part No.:
1492-LD3C
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Grey

American Wire Gauge

26 → 14AWG

Series

1492

Termination Method

Spring Clamp

Cable CSA

2.5mm²

Voltage Rating

250 V, 300 V

Current Rating

20 A, 22 A, 24 A, 25 A

Hazardous Area Certification

ATEX

COO (Country of Origin):
CZ
The Rockwell Automation IEC terminal block having spring clamp connection. It has two circuit with plug in comb connection on one side of each circuit

Package quantity is 50
Grey in colour

Related links