Allen Bradley 1492-LMJ3-B 1492 Series Blue, 2.5mm², Spring Clamp Termination

Subtotal (1 pack of 100 units)*

£101.00

(exc. VAT)

£121.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +£1.01£101.00

*price indicative

RS Stock No.:
220-1788
Mfr. Part No.:
1492-LMJ3-B
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Blue

Series

1492

American Wire Gauge

20 → 12 AWG, 26 → 12AWG

Termination Method

Spring Clamp

Cable CSA

2.5mm²

Current Rating

20 A, 24 A

Voltage Rating

275 V, 500 V, 600 V

COO (Country of Origin):
CZ
The Rockwell Automation IEC terminal block having spring clamp connection. It has mini rail mount grounding with 1 pole.

Package quantity is 100
Blue in colour

Related links