Allen Bradley 1492-LDG3ND 1492 Series Grey, 2.5mm²

Subtotal (1 pack of 50 units)*

£224.00

(exc. VAT)

£269.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£4.48£224.00

*price indicative

RS Stock No.:
220-1763
Mfr. Part No.:
1492-LDG3ND
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Grey

American Wire Gauge

26 → 12AWG

Series

1492

Cable CSA

2.5mm²

Voltage Rating

300 V, 400 V, 600 V

Current Rating

10 A, 15 A, 24 A

COO (Country of Origin):
CZ
The Rockwell Automation three level terminal block with neutral disconnect and ground connection.

Wire strip length is 8 mm

Related links