Allen Bradley 1492-LDG3N 1492 Series Grey, 2.5mm²
- RS Stock No.:
- 220-1762
- Mfr. Part No.:
- 1492-LDG3N
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£214.00
(exc. VAT)
£257.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £4.28 | £214.00 |
*price indicative
- RS Stock No.:
- 220-1762
- Mfr. Part No.:
- 1492-LDG3N
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Colour | Grey | |
| Series | 1492 | |
| American Wire Gauge | 26 → 12AWG | |
| Cable CSA | 2.5mm² | |
| Voltage Rating | 300 V, 400 V, 600 V | |
| Current Rating | 10 A, 15 A, 24 A | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Colour Grey | ||
Series 1492 | ||
American Wire Gauge 26 → 12AWG | ||
Cable CSA 2.5mm² | ||
Voltage Rating 300 V, 400 V, 600 V | ||
Current Rating 10 A, 15 A, 24 A | ||
- COO (Country of Origin):
- CZ
The Rockwell Automation three circuit terminal block having 2 feed through and 1 ground connection. It has maximum wire length 2.5mm.
Package quantity is 50
Related links
- Allen Bradley 1492-LDG3ND 1492 Series Grey, 2.5mm²
- Allen Bradley 1492-LTF3 1492 Series Grey Spring Clamp Termination
- Allen Bradley 1492-LMP3 1492 Series Grey Spring Clamp Termination
- Allen Bradley 1492-LDG3 1492 Series Grey Spring Clamp Termination
- Allen Bradley 1492-LDC3 1492 Series Grey Plug In Termination
- Allen Bradley 1492-LD3N 1492 Series Grey Feed Through Termination
- Allen Bradley 1492-LDAG3 1492 Series Grey Spring Clamp Termination
- Allen Bradley 1492-L3Q 1492 Series Grey Spring Clamp Termination IECEx
