Allen Bradley 1492-LD3N 1492 Series Grey, 2.5mm², Feed Through Termination

Subtotal (1 pack of 50 units)*

£167.50

(exc. VAT)

£201.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£3.35£167.50

*price indicative

RS Stock No.:
220-1727
Mfr. Part No.:
1492-LD3N
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Grey

American Wire Gauge

26 → 12AWG

Series

1492

Termination Method

Feed Through

Cable CSA

2.5mm²

Current Rating

10 A, 15 A, 24 A

Voltage Rating

300 V, 400 V, 600 V

COO (Country of Origin):
CZ
The Rockwell Automation two circuit feed through terminal block having spring clamp connection. It is used for the installation purpose.

Length is 2.5 mm

Related links