Allen Bradley 1492-LMP3E-B 1492 Series Blue, 2.5mm², Feed Through Termination

Subtotal (1 pack of 100 units)*

£91.00

(exc. VAT)

£109.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +£0.91£91.00

*price indicative

RS Stock No.:
220-1793
Mfr. Part No.:
1492-LMP3E-B
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Blue

Series

1492

American Wire Gauge

26 → 12AWG

Termination Method

Feed Through

Cable CSA

2.5mm²

Current Rating

20 A, 24 A, 25 A

Voltage Rating

600 V, 800 V

COO (Country of Origin):
CZ
The Rockwell Automation mini feed through end block having surface mounting.

Length is 2.5 mm

Related links