Allen Bradley 1492-LMP3Q-B 1492 Series Blue, 2.5mm², Feed Through Termination

Subtotal (1 pack of 100 units)*

£136.00

(exc. VAT)

£163.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +£1.36£136.00

*price indicative

RS Stock No.:
220-1795
Mfr. Part No.:
1492-LMP3Q-B
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Blue

Series

1492

American Wire Gauge

26 → 12AWG

Termination Method

Feed Through

Cable CSA

2.5mm²

Voltage Rating

600 V, 800 V

Current Rating

20 A, 24 A, 25 A

COO (Country of Origin):
CZ
The Rockwell Automation mini surface mount feed through block with 4 connection point. It has maximum wire length 2.5mm.

Package quantity is 100

Related links