Allen Bradley 1492-LMP3-B 1492 Series Blue, 2.5mm², Feed Through Termination
- RS Stock No.:
- 220-1791
- Mfr. Part No.:
- 1492-LMP3-B
- Brand:
- Allen Bradley
Subtotal (1 pack of 100 units)*
£91.00
(exc. VAT)
£109.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £0.91 | £91.00 |
*price indicative
- RS Stock No.:
- 220-1791
- Mfr. Part No.:
- 1492-LMP3-B
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Colour | Blue | |
| American Wire Gauge | 26 → 12AWG | |
| Series | 1492 | |
| Termination Method | Feed Through | |
| Cable CSA | 2.5mm² | |
| Current Rating | 20 A, 24 A, 25 A | |
| Voltage Rating | 600 V, 800 V | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Colour Blue | ||
American Wire Gauge 26 → 12AWG | ||
Series 1492 | ||
Termination Method Feed Through | ||
Cable CSA 2.5mm² | ||
Current Rating 20 A, 24 A, 25 A | ||
Voltage Rating 600 V, 800 V | ||
- COO (Country of Origin):
- CZ
The Rockwell Automation mini surface mount feed through terminal block having housing temperature range from -50 to +120 °C.
Wire strip length is 10 mm
Related links
- Allen Bradley 1492-LMP3Q-B 1492 Series Blue Feed Through Termination
- Allen Bradley 1492-LM3-B 1492 Series Blue Feed Through Termination
- Allen Bradley 1492-LMP3E-B 1492 Series Blue Feed Through Termination
- Allen Bradley 1492-LMJ3-B 1492 Series Blue Spring Clamp Termination
- Allen Bradley 1492-L3-B 1492 Series Blue Spring Clamp Termination IECEx
- Allen Bradley 1492-L3Q-B 1492 Series Blue Spring Clamp Termination IECEx
- Allen Bradley 1492-L3T-B 1492 Series Blue Spring Clamp Termination IECEx
- Allen Bradley 1492-LMP3E 1492 Series Grey Feed Through Termination
