Allen Bradley 1492-LDG4 1492 Series Grey, 4mm², Feed Through Termination

Subtotal (1 pack of 20 units)*

£143.00

(exc. VAT)

£171.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +£7.15£143.00

*price indicative

RS Stock No.:
220-1765
Mfr. Part No.:
1492-LDG4
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Grey

Series

1492

American Wire Gauge

26 → 10AWG

Termination Method

Feed Through

Cable CSA

4mm²

Voltage Rating

600 V, 800 V

Current Rating

25 A, 30 A, 32 A

COO (Country of Origin):
CZ
The Rockwell Automation two circuit block with 1 feed through and 1 ground circuit. It has maximum wire length of 4 mm.

Package quantity is 25

Related links