Allen Bradley 1492-LD4-RE 1492 Series DIN Rail Terminal Block Red, 4mm², Solder

Subtotal (1 pack of 20 units)*

£64.44

(exc. VAT)

£77.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +£3.222£64.44

*price indicative

RS Stock No.:
220-1752
Mfr. Part No.:
1492-LD4-RE
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Red

Product Type

DIN Rail Terminal Block

Sub Type

Two-Circuit Feed Through

Series

1492

Voltage

600, 800V

Cable CSA

4mm²

Minimum Wire Size AWG

26AWG

Fused

No

Maximum Wire Size AWG

10AWG

Termination Type

Solder

Terminal Block Current

32A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

120°C

Hazardous Area Certification

NO

Standards/Approvals

UL, cUR, IEC

COO (Country of Origin):
CZ
The Rockwell Automation two circuit feed through block having maximum wire length of 4 mm.

Package quantity is 25

Related links