Allen Bradley 1492-HM1RE 1492-H Series Red, 4 → 0.05mm²

Subtotal (1 pack of 80 units)*

£400.00

(exc. VAT)

£480.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
80 +£5.00£400.00

*price indicative

RS Stock No.:
220-4278
Mfr. Part No.:
1492-HM1RE
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Red

Series

1492-H

American Wire Gauge

30 → 12AWG

Cable CSA

4 → 0.05mm²

Fused

No

Voltage Rating

600 V

COO (Country of Origin):
CN
The Rockwell Automation Terminal Block, Multi Rail Mount has single circuit 30A, 600V, with 30 to 12 AWG wire range.

Multi Rail Mount

Related links