Allen Bradley 1492-HM2K024 1492-H Series Black, 4 → 0.05mm²

Subtotal (1 unit)*

£70.00

(exc. VAT)

£84.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£70.00

*price indicative

RS Stock No.:
220-4284
Mfr. Part No.:
1492-HM2K024
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Black

American Wire Gauge

30 → 12AWG

Series

1492-H

Cable CSA

4 → 0.05mm²

Fused

No

COO (Country of Origin):
CN
The Rockwell Automation Terminal Block, Multi Rail Mount has double circuit 24A, 24V surge suppressor with 30 to 12 AWG wire range.

Multi Rail Mount

Related links