Allen Bradley 1492-HM2V24 1492-H Series Black, 4 → 0.05mm²

Subtotal (1 unit)*

£42.02

(exc. VAT)

£50.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£42.02

*price indicative

RS Stock No.:
220-4301
Mfr. Part No.:
1492-HM2V24
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Black

Series

1492-H

American Wire Gauge

30 → 12AWG

Cable CSA

4 → 0.05mm²

Fused

No

Voltage Rating

55 V

COO (Country of Origin):
CN
The Rockwell Automation Terminal Block, Multi Rail Mount has single circuit 24A Neon LED with 22 to 8 AWG wire range.

Multi Rail Mount

Related links