Allen Bradley 1492-LAFB6 1492 Series Grey, 4mm², Screw Termination, ATEX, IECEx

Subtotal (1 pack of 25 units)*

£182.25

(exc. VAT)

£218.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +£7.29£182.25

*price indicative

RS Stock No.:
220-4438
Mfr. Part No.:
1492-LAFB6
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Grey

American Wire Gauge

22 → 10AWG

Series

1492

Termination Method

Screw

Cable CSA

4mm²

Fused

No

Current Rating

25A

Voltage Rating

300 V

Hazardous Area Certification

ATEX, IECEx

COO (Country of Origin):
DE
The Rockwell Automation Spring Clamp Terminal Block single circuit automotive fuse Block has 22 AWG to 10 AWG wire range.

Single Circuit Automotive fuse Block

Related links