Allen Bradley 1492-LDC3 1492 Series Grey, 2.5mm², Plug In Termination
- RS Stock No.:
- 220-1757
- Mfr. Part No.:
- 1492-LDC3
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£129.50
(exc. VAT)
£155.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £2.59 | £129.50 |
*price indicative
- RS Stock No.:
- 220-1757
- Mfr. Part No.:
- 1492-LDC3
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Colour | Grey | |
| Series | 1492 | |
| American Wire Gauge | 26 → 14AWG | |
| Termination Method | Plug In | |
| Cable CSA | 2.5mm² | |
| Voltage Rating | 250 V, 300 V | |
| Current Rating | 10 A, 16 A | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Colour Grey | ||
Series 1492 | ||
American Wire Gauge 26 → 14AWG | ||
Termination Method Plug In | ||
Cable CSA 2.5mm² | ||
Voltage Rating 250 V, 300 V | ||
Current Rating 10 A, 16 A | ||
- COO (Country of Origin):
- CZ
The Rockwell Automation two circuit feed through block with plug in comb connections on one side of each circuit.
Package quantity is 50
Related links
- Allen Bradley 1492-LDAG3 1492 Series Grey Spring Clamp Termination
- Allen Bradley 1492-LDG3 1492 Series Grey Spring Clamp Termination
- Allen Bradley 1492-LMP3 1492 Series Grey Spring Clamp Termination
- Allen Bradley 1492-LTF3 1492 Series Grey Spring Clamp Termination
- Allen Bradley 1492-L3 1492 Series Grey Spring Clamp Termination IECEx
- Allen Bradley 1492-L3T 1492 Series Grey Spring Clamp Termination IECEx
- Allen Bradley 1492-L3Q 1492 Series Grey Spring Clamp Termination IECEx
- Allen Bradley 1492-LM3 1492 Series Grey Spring Clamp Termination
