Phoenix Contact Housing Cover
- RS Stock No.:
- 567-401
- Mfr. Part No.:
- 2901699
- Brand:
- Phoenix Contact
Subtotal (1 pack of 30 units)*
£118.80
(exc. VAT)
£142.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £118.80 | £3.96 |
*price indicative
- RS Stock No.:
- 567-401
- Mfr. Part No.:
- 2901699
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Housing Cover | |
| Mounting Type | Housing Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Housing Cover | ||
Mounting Type Housing Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact ME MAX 45 DKL TRANS housing cover represents a remarkable solution for your DIN rail applications. Crafted from durable materials, this transparent cover guarantees optimal visibility and protection for your components. Its sleek design not only enhances functionality but also adheres to high standards of safety and environmental compliance. Whether you are installing in commercial or industrial settings, the intuitive tool-free mounting system makes assembly straightforward and efficient. This housing cover is engineered to withstand a wide temperature range, ensuring reliable performance in challenging conditions. The combination of thoughtful design and robust manufacturing makes it an essential choice for modern electrical installations.
Constructed from high-quality PC for enhanced durability
Transparent finish allows for easy inspection of internal components
Designed for effortless, tool-free installation
Operates effectively in a broad temperature range from -40 to 105 °C
Complies with EU RoHS and REACH regulations for environmental safety
Integrated latching PCB mount type ensures solid connectivity
Aesthetic yet functional design fits seamlessly into diverse environments
Low flammability rating provides an added layer of safety
Transparent finish allows for easy inspection of internal components
Designed for effortless, tool-free installation
Operates effectively in a broad temperature range from -40 to 105 °C
Complies with EU RoHS and REACH regulations for environmental safety
Integrated latching PCB mount type ensures solid connectivity
Aesthetic yet functional design fits seamlessly into diverse environments
Low flammability rating provides an added layer of safety
Related links
- Phoenix Contact Housing Cover for Use with DIN 43880
- Phoenix Contact BC Series Housing Cover for Use with Distribution Board, 3A
- Phoenix Contact ICS20 Series Housing Cover for Use with Distribution Board, 16A
- Phoenix Contact BC Series Housing Cover for Use with Distribution Board
- Phoenix Contact BC Series Housing Cover for Use with Distribution Boards
- Phoenix Contact BC Series Housing Cover for Use with Distribution Board, 9A
- Phoenix Contact ICS25 Series Housing Cover for Use with Distribution Board, 16A
- Phoenix Contact ME Series Housing Cover for Use with Distribution Board


