Phoenix Contact BC Series Housing Cover for Use with DIN 43880
- RS Stock No.:
- 566-172
- Mfr. Part No.:
- 2200045
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£114.88
(exc. VAT)
£137.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £114.88 | £1.149 |
*price indicative
- RS Stock No.:
- 566-172
- Mfr. Part No.:
- 2200045
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Housing Cover | |
| Accessory Type | Housing Cover | |
| Series | BC | |
| For Use With | DIN 43880 | |
| Colour | Grey | |
| Material | Polycarbonate | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Housing Cover | ||
Accessory Type Housing Cover | ||
Series BC | ||
For Use With DIN 43880 | ||
Colour Grey | ||
Material Polycarbonate | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact compact DIN rail housing cover offers a practical solution tailored for use in distribution boards, complying with DIN 43880 standards. Designed for versatility, it features a hinged and sealable cover, ensuring secure access while safeguarding internal components. With its light grey finish, this housing cover adds a modern touch to any installation, while its robust material selection ensures long-lasting durability. An optimal choice for professionals involved in building automation, the housing cover simplifies device development with its coordinated design and compatibility with a variety of connection technologies. Its easy-to-install design further enhances convenience, making it ideal for both new projects and upgrades.
Space-saving design optimises installation areas
Sealable cover enhances security and functionality
Compatible with a variety of connection technologies
Easy installation on DIN rails or walls
Robust material construction guarantees longevity
Tested for severe environmental conditions
Facilitates quick and efficient device development
Fully compliant with relevant industry standards
Related links
- Phoenix Contact BC Series Housing Cover for Use with Distribution Board
- Phoenix Contact BC Series Housing Cover for Use with Distribution Boards
- Phoenix Contact BC Series Vented Sides for Use with Distribution Boards In Accordance with DIN 43880
- Phoenix Contact BC Series Housing for Use with DIN Rail Terminal
- Phoenix Contact BC Series Vented Sides for Use with DIN Rail Housing
- Phoenix Contact BC Series Polycarbonate Filler Plug for Use with Distribution Boards In Accordance with DIN 43880 29.78
- Phoenix Contact BC Series Polycarbonate Filler Plug for Use with Distribution Boards In Accordance with DIN 43880 27.27
- Phoenix Contact BC Series Enclosure Bottom Part for Use with DIN Rail


