Phoenix Contact BC Series Housing Cover for Use with Distribution Board
- RS Stock No.:
- 518-957
- Mfr. Part No.:
- 1441396
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£21.65
(exc. VAT)
£25.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £21.65 |
| 10 + | £19.92 |
*price indicative
- RS Stock No.:
- 518-957
- Mfr. Part No.:
- 1441396
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Housing Cover | |
| Series | BC | |
| For Use With | Distribution Board | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Housing Cover | ||
Series BC | ||
For Use With Distribution Board | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Housing Set offers exceptional versatility and adaptability for various applications, designed specifically for use in distribution boards according to DIN 43880 standards. The streamlined DIN rail mounting and transparent hinged cover foster ease of access and usability, while the robust black housing, aligned with RAL 9005 specifications, ensures a sleek aesthetic. Its thoughtful design, accommodating multiple PCBs, maximises space efficiency and enhances functionality.
Wide operational temperature range for diverse environmental conditions
Accommodates up to nine PCB holders for expanded functionality
Elegant light grey upper housing reflects modern engineering aesthetics
User friendly assembly instructions available to simplify installation
Accommodates up to nine PCB holders for expanded functionality
Elegant light grey upper housing reflects modern engineering aesthetics
User friendly assembly instructions available to simplify installation
Related links
- Phoenix Contact BC Series Housing Cover for Use with Distribution Board
- Phoenix Contact BC Series Housing Cover for Use with Distribution Board, 9A
- Phoenix Contact BC Series Housing Cover for Use with Distribution Board, 3A
- Phoenix Contact BC Series Housing Cover for Use with Distribution Boards
- Phoenix Contact BC Series Housing for Use with DIN Rail Terminal
- Phoenix Contact BC Series Vented Sides for Use with DIN Rail Housing
- Phoenix Contact BC Series Enclosure Bottom Part for Use with DIN Rail
- Phoenix Contact BC Series Vented Sides


