Phoenix Contact UM-BASIC Series Stackable Housing Set for Use with DIN Rail
- RS Stock No.:
- 496-178
- Mfr. Part No.:
- 1456965
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£9.74
(exc. VAT)
£11.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £9.74 |
| 10 - 24 | £8.96 |
| 25 + | £8.08 |
*price indicative
- RS Stock No.:
- 496-178
- Mfr. Part No.:
- 1456965
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Stackable Housing Set | |
| Series | UM-BASIC | |
| For Use With | DIN Rail | |
| Mounting Type | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Stackable Housing Set | ||
Series UM-BASIC | ||
For Use With DIN Rail | ||
Mounting Type DIN Rail Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact stackable housing set is designed for optimal functionality and modern efficiency, making it an essential component for professionals seeking high-quality solutions. Built from durable PVC, this profile housing is specifically tailored for DIN rail mounting, ensuring a secure fit within electrical installations. The product accommodates printed circuit boards (PCBs) of defined dimensions, providing flexibility for various applications in industrial settings. With its light grey finish and robust construction, it not only meets aesthetic standards but also provides reliable protection for sensitive components.
Features a stackable design for space saving arrangements
Suitable for challenging environmental conditions assuring operational reliability
Light grey colour aligns with modern aesthetic demands in industrial environments
Equipped with lateral elements for added stability and security
Suitable for challenging environmental conditions assuring operational reliability
Light grey colour aligns with modern aesthetic demands in industrial environments
Equipped with lateral elements for added stability and security
Related links
- Phoenix Contact UM-BASIC Series Stackable Housing Set for Use with DIN Rail
- Phoenix Contact UM-PRO Series Stackable Housing Set for Use with DIN Rail
- Phoenix Contact ICS Series Stackable Housing Set for Use with DIN Rail, 16A
- Phoenix Contact ME-IO Series Stackable Housing Set for Use with DIN Rail
- Phoenix Contact ME-IO Series Stackable Housing Set for Use with DIN Rail, 8A
- Phoenix Contact ME-MAX Series Stackable Housing Set for Use with DIN Rail, 12A
- Phoenix Contact ME Series Stackable Housing Set for Use with DIN Rail, 12A
- Phoenix Contact UM-BASIC Series Foot Element for Use with DIN Rail Terminal Blocks


