Phoenix Contact 22009 Series Basic Profile
- RS Stock No.:
- 281-345
- Mfr. Part No.:
- 2200939
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£16.85
(exc. VAT)
£20.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.85 |
*price indicative
- RS Stock No.:
- 281-345
- Mfr. Part No.:
- 2200939
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Basic Profile | |
| Series | 22009 | |
| Mounting Type | Screw Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Basic Profile | ||
Series 22009 | ||
Mounting Type Screw Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Aluminium extruded profile is designed for versatility and durability, catering to various mounting needs in industrial applications. The UM-ALU 4-100,5 profile combines an elegant anodised finish with robust construction, ensuring resilience against environmental influences. It features a basic profile design, allowing for flexibility in assembly while providing ample space for PCB integration.
Compatible with DIN rail mounting ensuring stable and secure installation
Three PCB holders allow for secure positioning of printed circuit boards
Max IP code of IP40 ensures protection against solid particles
Wide ambient temperature range supports operation in diverse conditions
The housing series allows for easy variations in design across different applications
Three PCB holders allow for secure positioning of printed circuit boards
Max IP code of IP40 ensures protection against solid particles
Wide ambient temperature range supports operation in diverse conditions
The housing series allows for easy variations in design across different applications
Related links
- Phoenix Contact UM-ALU Series Basic Profile for Use with UM-ALU Extruded Profile Housings
- Phoenix Contact 22009 Series Basic Profile
- Phoenix Contact 22009 Series Lateral Element
- Phoenix Contact 22009 Series Front Plate
- Phoenix Contact 22009 Series Side Element
- Phoenix Contact 22009 Series Front Plate for Use with UM ALU 4 PA Lateral Elements
- Phoenix Contact 22009 Series Front Plate for Use with UM ALU 4 Cover PA Lateral Elements
- Phoenix Contact 22020 Series Basic Profile


