Phoenix Contact 22009 Series Front Plate for Use with UM ALU 4 COVER PA Lateral Elements
- RS Stock No.:
- 281-339
- Mfr. Part No.:
- 2200926
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 281-339
- Mfr. Part No.:
- 2200926
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Front Plate | |
| Series | 22009 | |
| For Use With | UM ALU 4 COVER PA Lateral Elements | |
| Mounting Type | DIN Rail | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Front Plate | ||
Series 22009 | ||
For Use With UM ALU 4 COVER PA Lateral Elements | ||
Mounting Type DIN Rail | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Front Plate is expertly designed for use with the UM-ALU 4-72 series, providing a robust solution for component housing. Crafted from high-quality aluminium, it showcases a sleek anodised finish, ensuring both durability and aesthetic appeal. The dimensions of the plate ensure a precise fit for various applications, while its lightweight construction facilitates easy handling and installation. With a range of environmental protections, this front plate is built to withstand challenging conditions, making it an ideal choice for both industrial and residential settings.
Designed to perform reliably in a wide temperature range
Supports mounting on DIN rails for seamless installation
Offers EMC protection to safeguard your equipment
Available in custom lengths for tailored solutions
Supports mounting on DIN rails for seamless installation
Offers EMC protection to safeguard your equipment
Available in custom lengths for tailored solutions
Related links
- Phoenix Contact 22009 Series Front Plate for Use with UM ALU 4 Cover PA Lateral Elements
- Phoenix Contact UM-ALU Series Aluminium Front Plate for Use with UM-ALU 4-..COVER PA.. Lateral Elements, 61.3 x 71.8 x
- Phoenix Contact 22009 Series Front Plate for Use with UM ALU 4 PA Lateral Elements
- Phoenix Contact UM-ALU Series Aluminium Front Plate for Use with UM-ALU 4-..COVER PA.. Lateral Elements, 96.3 x 71.8 x
- Phoenix Contact UM-ALU Series Aluminium Front Plate for Use with UM-ALU 4-..COVER PA.. Lateral Elements, 236.3 x 101.8
- Phoenix Contact UM-ALU Series Aluminium Front Plate for Use with UM-ALU 4-..COVER PA.. Lateral Elements, 236 x 71.8 x
- Phoenix Contact UM-ALU Series Aluminium Front Plate for Use with UM-ALU 4-..COVER PA.. Lateral Elements, 96.3 x 101.8 x
- Phoenix Contact UM-ALU Series Aluminium Front Plate for Use with UM-ALU 4-..COVER PA.. Lateral Elements, 165 x 71.8 x


