Phoenix Contact 22020 Series Basic Profile
- RS Stock No.:
- 280-162
- Mfr. Part No.:
- 2202071
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£6.33
(exc. VAT)
£7.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.33 |
*price indicative
- RS Stock No.:
- 280-162
- Mfr. Part No.:
- 2202071
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Basic Profile | |
| Series | 22020 | |
| Mounting Type | Screw Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Basic Profile | ||
Series 22020 | ||
Mounting Type Screw Mount | ||
- COO (Country of Origin):
- HU
The Phoenix Contact Component housing, designed specifically for precision engineering, combines functionality with robustness. Crafted from high-quality aluminum and treated with an anodised surface, the product ensures both durability and aesthetic appeal. With a compact length of 40mm, the profile provides ample space for PCB insertion, making it suitable for a variety of electronic applications.
Designed for efficient screw mounting for easy installation
Suitable for PCB thickness up to 2mm providing flexibility in board design
Environmentally friendly meeting EU RoHS substance requirements
Packed in cardboard for sustainable packaging and transport
Suitable for PCB thickness up to 2mm providing flexibility in board design
Environmentally friendly meeting EU RoHS substance requirements
Packed in cardboard for sustainable packaging and transport
Related links
- Phoenix Contact UM-ALU Series Basic Profile for Use with UM-ALU Extruded Profile Housings
- Phoenix Contact 22020 Series Side Element for Use with Profile Cover UM-ALU 4 AU..L
- Phoenix Contact 22020 Series Front Plate
- Phoenix Contact 22020 Series Front Plate for Use with UM ALU 4 Cover AL Lateral Elements
- Phoenix Contact 22009 Series Basic Profile
- Phoenix Contact UM-BASIC/PRO Series Side Element For Low U-Shaped Profile Cover for Use with UM-BASIC Extruded Profile
- Phoenix Contact UM-ALU Series Lateral Element for Use with Basic Profile
- Phoenix Contact UM-BASIC/PRO Series Side Element For U-Shaped Profile Cover for Use with UM-BASIC Extruded Profile


