Phoenix Contact 22020 Series Front Plate for Use with UM ALU 4 Cover AL Lateral Elements
- RS Stock No.:
- 280-166
- Mfr. Part No.:
- 2202092
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£10.62
(exc. VAT)
£12.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.62 |
*price indicative
- RS Stock No.:
- 280-166
- Mfr. Part No.:
- 2202092
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Front Plate | |
| Series | 22020 | |
| For Use With | UM ALU 4 Cover AL Lateral Elements | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Front Plate | ||
Series 22020 | ||
For Use With UM ALU 4 Cover AL Lateral Elements | ||
Mounting Type DIN Rail | ||
- COO (Country of Origin):
- HU
The Phoenix Contact Front Plate is an essential component designed for robust applications within the UM-ALU housing series. Constructed from high-quality aluminium, it stands out with its durable anodised surface, offering both resilience and aesthetic appeal. Tailored for use with press-drawn section housings, this basic profile front plate is perfectly suited for a variety of connection technologies. With advantageous dimensions, it marries functionality and sleek design, making it ideal for various assembly setups. Engineered to accommodate easy mounting on DIN rails, it brings convenience to installation processes while ensuring solid protection in a range of environments, including demanding industrial conditions.
Optimised for mounting on DIN rails for efficient assembly
Wide temperature range for reliable operation in extreme conditions
Lightweight design minimises impact on overall system weight
Customisable lengths make it adaptable for various applications
IP40 rated to meet essential environmental protection standards
Wide temperature range for reliable operation in extreme conditions
Lightweight design minimises impact on overall system weight
Customisable lengths make it adaptable for various applications
IP40 rated to meet essential environmental protection standards
Related links
- Phoenix Contact 22020 Series Front Plate for Use with UM ALU 4 Cover AL Lateral Elements
- Phoenix Contact UM-ALU Series Aluminium Front Plate for Use with UM-ALU 4-..COVER PA.. Lateral Elements, 235 x 71.8 x
- Phoenix Contact 22020 Series Side Element for Use with Profile Cover UM-ALU 4 AU..L
- Phoenix Contact 22009 Series Front Plate for Use with UM ALU 4 Cover PA Lateral Elements
- Phoenix Contact UM-ALU Series Aluminium Front Plate for Use with UM-ALU 4-..COVER PA.. Lateral Elements, 165 x 71.8 x
- Phoenix Contact UM-ALU Series Aluminium Front Plate for Use with UM-ALU 4-..COVER PA.. Lateral Elements, 96.3 x 101.8 x
- Phoenix Contact UM-ALU Series Aluminium Front Plate for Use with UM-ALU 4-..COVER PA.. Lateral Elements, 43.8 x 71.8 x
- Phoenix Contact UM-ALU Series Aluminium Front Plate for Use with UM-ALU 4-..COVER PA.. Lateral Elements, 165 x 101.8 x


