Phoenix Contact 22020 Series Front Plate for Use with UM ALU 4 COVER AL Lateral Elements
- RS Stock No.:
- 269-519
- Mfr. Part No.:
- 2202087
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 269-519
- Mfr. Part No.:
- 2202087
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Front Plate | |
| Series | 22020 | |
| For Use With | UM ALU 4 COVER AL Lateral Elements | |
| Mounting Type | DIN Rail | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Front Plate | ||
Series 22020 | ||
For Use With UM ALU 4 COVER AL Lateral Elements | ||
Mounting Type DIN Rail | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Housing Cover is expertly designed to enhance the durability and functionality of your assemblies. Crafted from high-quality anodised aluminium, it ensures optimal protection against environmental factors while maintaining a sleek appearance. With its nominal dimensions of 71.8 mm in width and 60 mm in length, this basic profile front plate is ideal for a variety of applications, meeting robust industry standards. It is part of the UM-ALU series, reflecting exceptional engineering and versatility tailored for seamless mounting on DIN rails.
Versatile enough to be customised and cut to specific lengths
Targeted for a wide range of industrial and commercial applications
IP40 rating ensures reliable performance in moderate environments
Targeted for a wide range of industrial and commercial applications
IP40 rating ensures reliable performance in moderate environments
Related links
- Phoenix Contact 22020 Series Front Plate for Use with UM ALU 4 Cover AL Lateral Elements
- Phoenix Contact UM-ALU Series Aluminium Front Plate for Use with UM-ALU 4-..COVER PA.. Lateral Elements, 60 x 71.8 x 2mm
- Phoenix Contact 22020 Series Side Element for Use with Profile Cover UM-ALU 4 AU..L
- Phoenix Contact 22009 Series Front Plate for Use with UM ALU 4 COVER PA Lateral Elements
- Phoenix Contact UM-ALU Series Aluminium Front Plate for Use with UM-ALU 4-..COVER PA.. Lateral Elements, 165 x 71.8 x
- Phoenix Contact UM-ALU Series Aluminium Front Plate for Use with UM-ALU 4-..COVER PA.. Lateral Elements, 96.3 x 101.8 x
- Phoenix Contact UM-ALU Series Aluminium Front Plate for Use with UM-ALU 4-..COVER PA.. Lateral Elements, 43.8 x 71.8 x
- Phoenix Contact UM-ALU Series Aluminium Front Plate for Use with UM-ALU 4-..COVER PA.. Lateral Elements, 165 x 101.8 x


