Phoenix Contact UM-ALU Series Lateral Element for Use with Basic Profile
- RS Stock No.:
- 280-756
- Mfr. Part No.:
- 2200934
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£3.90
(exc. VAT)
£4.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.90 |
*price indicative
- RS Stock No.:
- 280-756
- Mfr. Part No.:
- 2200934
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Lateral Element | |
| Series | UM-ALU | |
| For Use With | Basic Profile | |
| Mounting Type | Screw Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Lateral Element | ||
Series UM-ALU | ||
For Use With Basic Profile | ||
Mounting Type Screw Mount | ||
- COO (Country of Origin):
- HU
The Phoenix Contact Lateral element designed for seamless panel mounting applications. This product boasts an innovative aluminium extruded profile that emphasises versatility, accommodating various connection technologies while ensuring durability and robustness. Its screw mounting capability allows for easy installation, making it ideal for those who require reliability without compromising on efficiency.
Designed to meet stringent EMC protection standards
Untreated surface characteristics for specific application needs
Capable of withstanding extreme temperature variations for diverse settings
Produced in compliance with EU RoHS and REACH regulations for environmental safety
Untreated surface characteristics for specific application needs
Capable of withstanding extreme temperature variations for diverse settings
Produced in compliance with EU RoHS and REACH regulations for environmental safety
Related links
- Phoenix Contact UM-ALU Series Side Elements (Left and Right) For Profile Cover for Use with UM-ALU Extruded Profile
- Phoenix Contact UM-ALU Series Lateral Element for Use with Profile Cover
- Phoenix Contact UM-BASIC/PRO Series Lateral Element (Left) for Use with DIN Rails for UM-BASIC Profiles
- Phoenix Contact UM-BASIC/PRO Series Lateral Element (Right) for Use with DIN Rails for UM-BASIC Profiles
- Phoenix Contact UM-ALU Series Basic Profile for Use with UM-ALU Extruded Profile Housings
- Phoenix Contact UM-PRO Series Lateral Element (Left) for Use with DIN Rails for UM-PRO Profiles
- Phoenix Contact UM-ALU Series Aluminium Front Plate for Use with UM-ALU 4-..COVER PA.. Lateral Elements, 95 x 101.8 x
- Phoenix Contact UM-ALU Series Aluminium Front Plate for Use with UM-ALU 4-..COVER PA.. Lateral Elements, 991.3 x 71.8 x


