Festo CACN Power Supply, 100 To 240V ac Input, 48V dc Output, 10A Output, 480W
- RS Stock No.:
- 351-405
- Mfr. Part No.:
- CACN-3A-7-10-G2
- Brand:
- Festo
Subtotal (1 unit)*
£492.17
(exc. VAT)
£590.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £492.17 |
*price indicative
- RS Stock No.:
- 351-405
- Mfr. Part No.:
- CACN-3A-7-10-G2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | CACN | |
| AC Input Voltage | 100 → 240V ac | |
| Type | Power Supply | |
| Electrical Phase | Single Phase | |
| AC or DC Input Voltage | ac | |
| Number of Outputs | 1 | |
| Input Voltage | 100 To 240V | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 48V | |
| Output Current | 10A | |
| Mounting Type | DIN Rail | |
| Maximum Temperature | +70°C | |
| Standards Met | cULus Recognised | |
| Minimum Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series CACN | ||
AC Input Voltage 100 → 240V ac | ||
Type Power Supply | ||
Electrical Phase Single Phase | ||
AC or DC Input Voltage ac | ||
Number of Outputs 1 | ||
Input Voltage 100 To 240V | ||
AC or DC Output Voltage dc | ||
Output Voltage 48V | ||
Output Current 10A | ||
Mounting Type DIN Rail | ||
Maximum Temperature +70°C | ||
Standards Met cULus Recognised | ||
Minimum Temperature -25°C | ||
- COO (Country of Origin):
- CN
Festo CACN Series Power Supply, 100 to 240V AC Input Voltage, 48V Output Voltage - CACN-3A-7-10-G2, Numeric Part Number:8149584
This power supply is designed for industrial applications, providing a reliable and efficient conversion of AC to DC voltage. Featuring a robust single-phase design, it operates within an AC input range of 100 to 240V, making it versatile for various environments. This unit delivers a stable output voltage of 48V DC and a current of 10A, with a maximum power rating of 480W, ensuring consistent performance across a wide temperature spectrum of -25°C to +70°C.
Features & Benefits
• Provides a stable 48V output for sensitive equipment
• Delivers up to 10A current for demanding use
• Designed with DIN rail mounting for easy installation
• High efficiency supports reliable operation in various settings
• Compliant with cULus standards for safety and reliability
• Delivers up to 10A current for demanding use
• Designed with DIN rail mounting for easy installation
• High efficiency supports reliable operation in various settings
• Compliant with cULus standards for safety and reliability
Applications
• Suitable for powering control systems in automation
• Used with sensors and actuators for industrial machinery
• Ideal for electronic equipment requiring stable power
• Perfect for in harsh environmental conditions
• Used with sensors and actuators for industrial machinery
• Ideal for electronic equipment requiring stable power
• Perfect for in harsh environmental conditions
What type of input voltage range does this device support?
It supports an AC input voltage range from 100 to 240V, accommodating a variety of electrical installations.
How does the operating temperature range affect installation?
With an operating temperature range of -25°C to +70°C, it can function effectively in both cold and hot environments without performance degradation.
Can this power supply be used for multiple circuits?
This unit features one output, making it suitable for powering a single circuit or device that requires stable 48V DC.
How efficient is the power conversion in this model?
The power supply is designed for high efficiency, minimising energy loss during the AC to DC conversion process, which enhances the overall reliability of the system.
Related links
- Festo CACN Power Supply 24V dc Output 240W
- Festo CACN Power Supply 48V dc Output 240W
- Festo CACN Power Supply 24V dc Output 120W
- Festo CACN Power Supply 48V dc Output, 20A Output
- RS PRO DIN Rail Power Supply dc Input 10A Output, 480W
- Weidmüller PRO BAS DIN Rail Power Supply dc Input 10A Output, 480W
- RND RND 315 Switched Mode DIN Rail Power Supply 48V dc dc Output 480W
- Recom RACPRO1 DIN Rail Power Supply 48V dc Output 480W
