Festo CACN Power Supply, 100 To 240V ac Input, 48V dc Output, 5A Output, 240W
- RS Stock No.:
- 344-813
- Mfr. Part No.:
- CACN-3A-7-5-G2
- Brand:
- Festo
Subtotal (1 unit)*
£321.61
(exc. VAT)
£385.93
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £321.61 |
*price indicative
- RS Stock No.:
- 344-813
- Mfr. Part No.:
- CACN-3A-7-5-G2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | CACN | |
| Type | Power Supply | |
| Electrical Phase | Single Phase | |
| Number of Outputs | 1 | |
| AC or DC Input Voltage | ac | |
| Input Voltage | 100 To 240V | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 48V | |
| Output Current | 5A | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series CACN | ||
Type Power Supply | ||
Electrical Phase Single Phase | ||
Number of Outputs 1 | ||
AC or DC Input Voltage ac | ||
Input Voltage 100 To 240V | ||
AC or DC Output Voltage dc | ||
Output Voltage 48V | ||
Output Current 5A | ||
- COO (Country of Origin):
- CN
The Festo power supply unit demonstrates exceptional performance for demanding applications, ensuring reliability and efficiency in a compact form factor. Designed for versatile use, this model supports a wide input voltage range, making it suitable for various environments. Its robust construction adheres to stringent standards, providing not only optimal functionality but also compliance with regulatory requirements. Ideal for applications requiring precise voltage and current specifications, this unit encapsulates the balance of power and finesse. Its efficiency is underscored by a commitment to sustainability, aligning with modern compliance expectations. Equipped with features that enhance usability, this power supply unit stands as a dependable choice for professionals.
Offers lightweight construction for easy installation
Supports a wide range of operating temperatures for versatility
Equipped with advanced protection mechanisms against power failures
Engineered for low maintenance which ensuring longevity
Designed with a compact profile to save valuable space
Supports a wide range of operating temperatures for versatility
Equipped with advanced protection mechanisms against power failures
Engineered for low maintenance which ensuring longevity
Designed with a compact profile to save valuable space
Related links
- Festo CACN Power Supply 24V dc Output 120W
- Festo CACN Power Supply 24V dc Output 240W
- Festo CACN Power Supply 48V dc Output 480W
- Festo CACN Power Supply 48V dc Output, 20A Output
- MEAN WELL DRS DIN Rail Power Supply 48V ac Output 240W
- Weidmüller PRO BAS DIN Rail Power Supply dc Input 5A Output, 240W
- RS PRO DIN Rail Power Supply dc Input 5A Output, 240W
- Siemens 6EP3344 Switched Mode DIN Rail Power Supply 48V dc dc Output 240W
