Festo CACN Power Supply, 100 To 240V ac Input, 24V dc Output, 5A Output, 120W
- RS Stock No.:
- 342-437
- Mfr. Part No.:
- CACN-3A-1-5-G2
- Brand:
- Festo
Subtotal (1 unit)*
£161.50
(exc. VAT)
£193.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £161.50 |
*price indicative
- RS Stock No.:
- 342-437
- Mfr. Part No.:
- CACN-3A-1-5-G2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | CACN | |
| Type | Power Supply | |
| Electrical Phase | Single Phase | |
| AC or DC Input Voltage | ac | |
| Number of Outputs | 1 | |
| Input Voltage | 100 To 240V | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 24V | |
| Output Current | 5A | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series CACN | ||
Type Power Supply | ||
Electrical Phase Single Phase | ||
AC or DC Input Voltage ac | ||
Number of Outputs 1 | ||
Input Voltage 100 To 240V | ||
AC or DC Output Voltage dc | ||
Output Voltage 24V | ||
Output Current 5A | ||
- COO (Country of Origin):
- CN
The Festo Power supply unit is designed to meet the demanding requirements of modern industrial applications. Boasting a compact footprint with a width of 35 mm, it is built for efficiency, providing reliable performance across a range of conditions. With a nominal output voltage of 24 V and an output current of up to 5 A, this unit ensures optimal operation for connected devices. Its robust features, including a wide input voltage range and resilient temperature tolerance, make it suitable for harsh environments. Additionally, it adheres to stringent compliance standards, including the CE mark and cULus listing, guaranteeing safety and reliability in all installations. With a durable design that supports flexible mounting options and efficient cooling through free convection, this power supply is the ideal choice for both new installations and upgrades.
Compact design enhances space efficiency in panel setups
Wide input voltage range accommodates diverse power sources
High operating temperature range ensures performance in extreme conditions
Features a degree of protection rating to prevent dust and moisture ingress
Easy mounting solutions simplify installation and maintenance
RoHS compliant materials align with environmental sustainability
Wide input voltage range accommodates diverse power sources
High operating temperature range ensures performance in extreme conditions
Features a degree of protection rating to prevent dust and moisture ingress
Easy mounting solutions simplify installation and maintenance
RoHS compliant materials align with environmental sustainability
Related links
- Festo CACN Power Supply 48V dc Output 240W
- Festo CACN Power Supply 24V dc Output 240W
- Festo CACN Power Supply 48V dc Output 480W
- Festo CACN Power Supply 48V dc Output, 20A Output
- PULS CS5 DIN Rail Power Supply 24V dc Output 120W
- Weidmüller PRO BAS DIN Rail Power Supply dc Input 5A Output, 120W
- PULS PIANO Switched Mode DIN Rail Power Supply 24V dc dc Output 120W
- WAGO 787 Switched Mode DIN Rail Power Supply dc Input 5A Output, 120W
