Festo CACN Power Supply, 400 To 500V ac Input, 48V dc Output, 20A Output

Subtotal (1 unit)*

£807.50

(exc. VAT)

£969.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£807.50

*price indicative

RS Stock No.:
342-435
Mfr. Part No.:
CACN-11A-7-20-G2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Series

CACN

Type

Power Supply

Electrical Phase

Three Phase

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

400 To 500V

AC or DC Output Voltage

dc

Output Voltage

48V

Output Current

20A

COO (Country of Origin):
TH
The Festo Power supply unit exemplifies robust engineering design and reliability, making it a critical component for various industrial applications. Its operates efficiently in a diverse range of environments, ensuring consistent performance in both extreme temperatures and high humidity levels. Designed for three phase supply with exceptional input voltage versatility, this power supply meets the stringent demands of modern machinery. Its compact dimensions make it ideal for systems requiring space optimisation, while the ability to mount with H rail offers flexibility in installation. Built to last and equipped with vital compliance certifications, this unit is tailored for seamless integration into industrial operations.

Offers a wide input voltage range accommodating varying operational requirements
H rail mounting enables easy installation and versatility in configuration
Designed to withstand extreme ambient temperatures enhancing reliability
Features a water and dust resistance rating of IP20 for added protection
Incorporates energy efficient technology to minimise operational costs

Related links