PULS CS5 DIN Rail Power Supply, 120V ac Input, 24V dc Output, 5A Output, 120W
- RS Stock No.:
- 401-691
- Mfr. Part No.:
- CS5.243
- Brand:
- PULS
Subtotal (1 unit)*
£112.11
(exc. VAT)
£134.53
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £112.11 |
*price indicative
- RS Stock No.:
- 401-691
- Mfr. Part No.:
- CS5.243
- Brand:
- PULS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULS | |
| Series | CS5 | |
| Type | DIN Rail Power Supply | |
| Electrical Phase | 1 | |
| AC or DC Input Voltage | ac | |
| Input Voltage | 120V | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 24V | |
| Output Current | 5A | |
| Select all | ||
|---|---|---|
Brand PULS | ||
Series CS5 | ||
Type DIN Rail Power Supply | ||
Electrical Phase 1 | ||
AC or DC Input Voltage ac | ||
Input Voltage 120V | ||
AC or DC Output Voltage dc | ||
Output Voltage 24V | ||
Output Current 5A | ||
The PULS Dimension C-Line units are cost-optimized power supplies offering high efficiency, reliability, and performance. It includes essential functions with a 20% power reserve for continuous use up to +45°C. It features a compact size, wide temperature range, and supports a 100-120V mains input, making it ideal for regional applications while providing cost savings without sacrificing functionality.
20% output power reserves
Full power up to +60°C
3 year warranty
Full power up to +60°C
3 year warranty
Related links
- PULS CS5 DIN Rail Power Supply 24V dc Output 120W
- PULS C-Line DIN Rail Power Supply 24V dc dc Output 120W
- PULS PIANO Switched Mode DIN Rail Power Supply 24V dc dc Output 120W
- PULS C Switched Mode DIN Rail Power Supply 24V dc dc Output 120W
- PULS CP DIN Rail Power Supply 24V dc dc Output 120W
- PULS DIMENSION Q Switched Mode DIN Rail Power Supply 24V dc dc Output 120W
- Siemens 6EP3344 Switched Mode DIN Rail Power Supply 48V dc dc Output 240W
- PULS C Series DIN Rail Power Supply dc Input 4.3 → 5A Output, 120W
