Recom RACPRO1 DIN Rail Power Supply, 320 → 575V ac ac Input, 48V dc Output, 10A Output, 480W
- RS Stock No.:
- 218-980
- Mfr. Part No.:
- RACPRO1-T480/48
- Brand:
- Recom
Subtotal (1 unit)*
£155.35
(exc. VAT)
£186.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £155.35 |
*price indicative
- RS Stock No.:
- 218-980
- Mfr. Part No.:
- RACPRO1-T480/48
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Series | RACPRO1 | |
| Type | Power Supply | |
| AC Input Voltage | 320 → 575V ac | |
| Electrical Phase | 3 | |
| Number of Outputs | 1 | |
| AC or DC Input Voltage | ac | |
| Input Voltage | 320 → 575V ac | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 48V | |
| Output Current | 10A | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Series RACPRO1 | ||
Type Power Supply | ||
AC Input Voltage 320 → 575V ac | ||
Electrical Phase 3 | ||
Number of Outputs 1 | ||
AC or DC Input Voltage ac | ||
Input Voltage 320 → 575V ac | ||
AC or DC Output Voltage dc | ||
Output Voltage 48V | ||
Output Current 10A | ||
- COO (Country of Origin):
- RS
The Recom Three phase AC input DIN rail mount power supply with 24V and 48V output variations in extremely compact dimensions of 135 x 155.7mm with a width of only 52mm. It is specially designed for demanding applications in the harsh industrial automation field with an extended mains input surge immunity of up to 6kVAC and return voltage immunity >35V at the output making it suitable for safe operation against back feeding loads like decelerating motors and inductors.
Slim Design with 25 degree Push In connectors
Fast tool less mounting and demounting
PFC less than 0.9 and Active Inrush Current Limitation
DC Input Range 430V to 815V or 850V 10s
Highest Efficiency up to 95.3 percent
Thermal Power Bonus 120 percent or 45 degree C
Battery Charging and Parallel Operation
Highest Lifetime Expectancy 80.000h or 40 degree C
DC OK Signal
Fast tool less mounting and demounting
PFC less than 0.9 and Active Inrush Current Limitation
DC Input Range 430V to 815V or 850V 10s
Highest Efficiency up to 95.3 percent
Thermal Power Bonus 120 percent or 45 degree C
Battery Charging and Parallel Operation
Highest Lifetime Expectancy 80.000h or 40 degree C
DC OK Signal
Related links
- Recom RACPRO1-T480 DIN Rail Power Supply dc Input 20A Output, 480W
- Recom RACPRO1-T960 DIN Rail Power Supply 48V dc Output 960W
- Recom RACPRO1-T240 DIN Rail Power Supply dc Input 10A Output, 240W
- Recom RACPRO1-T960 DIN Rail Power Supply dc Input 40A Output, 960W
- Siemens Switched Mode DIN Rail Power Supply 24V dc dc Output 480W
- Siemens SITOP Switched Mode DIN Rail Power Supply 24V dc dc Output 480W
- Phoenix Contact QUINT POWER Switched Mode DIN Rail Power Supply 48V dc dc Output, 20A
- Delta Electronics DRF-960W Switched Mode DIN Rail Power Supply 24V dc dc Output, 40A
