Recom RACPRO1-T480 DIN Rail DIN Rail Power Supply 575V ac AC/DC Input 24V dc, 20 A Output DC 480 W

Subtotal (1 unit)*

£159.60

(exc. VAT)

£191.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£159.60

*price indicative

RS Stock No.:
242-539
Mfr. Part No.:
RACPRO1-T480/24
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DIN Rail Power Supply

Series

RACPRO1-T480

Maximum Output Voltage

24V dc

Sub Type

DIN Rail

Electrical Phase

3

Number of Outputs

1

Input Voltage Type

AC/DC

Power

480W

Communications

Dc OK Relay Contact

Output Current

20A

IP Rating

IP20

Remote signal DC-OK

Yes

Output Voltage Type

DC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Height

135mm

Hazardous Area Certification

No

Depth

155.7mm

Width

52 mm

Standards/Approvals

CB, CE, EN 62368-1, IEC 61010-1, UL 62368-1

Maximum Input Voltage

575V ac

Minimum Input Voltage

320V ac

Efficiency

95.3%

COO (Country of Origin):
RS
The Recom DIN-Rail Power Supply is a high reliability, three phase AC input DIN rail mount power supply with 24V output. It is specially designed for demanding applications in the harsh industrial automation field with an extended mains input surge immunity of up to 6kVAC making it suitable for safe operation against back feeding loads like decelerating motors and inductors.

Slim Design with 25 degree Push In connectors

Fast tool less mounting and demounting

Battery charging and parallel operation

DC OK Signal

3 year warranty

Related links