Recom RACPRO1-T960 DIN Rail DIN Rail Power Supply 575V ac AC/DC Input 28V dc, 40 A Output DC 960 W
- RS Stock No.:
- 242-520
- Mfr. Part No.:
- RACPRO1-T960/24
- Brand:
- Recom
Subtotal (1 unit)*
£230.72
(exc. VAT)
£276.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £230.72 |
*price indicative
- RS Stock No.:
- 242-520
- Mfr. Part No.:
- RACPRO1-T960/24
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Series | RACPRO1-T960 | |
| Product Type | DIN Rail Power Supply | |
| Maximum Output Voltage | 28V dc | |
| Sub Type | DIN Rail | |
| Electrical Phase | 3 | |
| Input Voltage Type | AC/DC | |
| Number of Outputs | 1 | |
| Power | 960W | |
| Communications | No Built-In Digital Communication, Dc OK Relay Contact | |
| Output Current | 40A | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Output Voltage Type | DC | |
| Remote signal DC-OK | Yes | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CB, CE, EN 61010-1, EN 62368-1, UL 62368-1 | |
| Width | 80 mm | |
| Depth | 155.7mm | |
| Height | 135mm | |
| Maximum Input Voltage | 575V ac | |
| Minimum Input Voltage | 320V ac | |
| Efficiency | 96.9% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Series RACPRO1-T960 | ||
Product Type DIN Rail Power Supply | ||
Maximum Output Voltage 28V dc | ||
Sub Type DIN Rail | ||
Electrical Phase 3 | ||
Input Voltage Type AC/DC | ||
Number of Outputs 1 | ||
Power 960W | ||
Communications No Built-In Digital Communication, Dc OK Relay Contact | ||
Output Current 40A | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Output Voltage Type DC | ||
Remote signal DC-OK Yes | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CB, CE, EN 61010-1, EN 62368-1, UL 62368-1 | ||
Width 80 mm | ||
Depth 155.7mm | ||
Height 135mm | ||
Maximum Input Voltage 575V ac | ||
Minimum Input Voltage 320V ac | ||
Efficiency 96.9% | ||
- COO (Country of Origin):
- RS
The Recom DIN-Rail Power Supply is a high reliability, three phase AC input DIN rail mount power supply with 24V output. It is specially designed for demanding applications in the harsh industrial automation field with an extended mains input surge immunity of up to 6kVAC making it suitable for safe operation against back feeding loads like decelerating motors and inductors.
Slim Design with 25 degree Push In connectors
Fast tool less mounting and demounting
Battery Charging and Parallel Operation
DC OK Signal
3 year warranty
Related links
- Recom RACPRO1-T960 DIN Rail Power Supply 48V dc Output 960W
- Recom RACPRO1-T480 DIN Rail Power Supply dc Input 20A Output, 480W
- Recom RACPRO1-T240 DIN Rail Power Supply dc Input 10A Output, 240W
- Recom RACPRO1 DIN Rail Power Supply 48V dc Output 480W
- Delta Electronics DRF-960W Switched Mode DIN Rail Power Supply 24V dc dc Output, 40A
- TDK-Lambda DPP120-960 DIN Rail Power Supply dc Input 40A Output, 960W
- Siemens Switched Mode DIN Rail Power Supply 24V dc dc Output 960W
- Phoenix Contact QUINT POWER Switched Mode DIN Rail Power Supply 48V dc dc Output, 20A
