PULS X Series DIN Rail Power Supply, 480V ac Input, 72V dc Output, 13.3A Output, 960W
- RS Stock No.:
- 328-230
- Mfr. Part No.:
- XT40.722
- Brand:
- PULS
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 328-230
- Mfr. Part No.:
- XT40.722
- Brand:
- PULS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULS | |
| Series | X Series | |
| AC Input Voltage | 380 → 480 V, 400 → 500 V | |
| Type | DIN Rail Power Supply | |
| Electrical Phase | 3 | |
| Number of Outputs | 1 | |
| AC or DC Input Voltage | ac | |
| Input Voltage | 480V | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 72V | |
| Output Current | 13.3A | |
| Dimensions | 124 x 96 x 159mm | |
| Height | 124mm | |
| Width | 96mm | |
| Depth | 159mm | |
| Mounting Type | DIN Rail | |
| Minimum Temperature | +70°C | |
| Efficiency | 95.5% | |
| Output Voltage Adjustment Range | 72V | |
| Maximum Temperature | -25°C | |
| Standards Met | UL 60950-1 | |
| Select all | ||
|---|---|---|
Brand PULS | ||
Series X Series | ||
AC Input Voltage 380 → 480 V, 400 → 500 V | ||
Type DIN Rail Power Supply | ||
Electrical Phase 3 | ||
Number of Outputs 1 | ||
AC or DC Input Voltage ac | ||
Input Voltage 480V | ||
AC or DC Output Voltage dc | ||
Output Voltage 72V | ||
Output Current 13.3A | ||
Dimensions 124 x 96 x 159mm | ||
Height 124mm | ||
Width 96mm | ||
Depth 159mm | ||
Mounting Type DIN Rail | ||
Minimum Temperature +70°C | ||
Efficiency 95.5% | ||
Output Voltage Adjustment Range 72V | ||
Maximum Temperature -25°C | ||
Standards Met UL 60950-1 | ||
- COO (Country of Origin):
- CZ
The PULS Power supplies in the Dimension X-Series feature a new and innovative concept for generating isolated DC voltage from a three phase mains system. A semi regulated resonant converter enables compact design, maximum efficiency, and competitive pricing with minimal compromise in output voltage regulation, output ripple, and hold up time. It is a 13.3A, 960W 3 phase DIN rail power supply.
Easy failure diagnostics
No electrolytic capacitors on input side
Cost effective and robust
Semi regulated
DIN rail mountable
High efficiency of 95.5 percent
25 percent power reserves
No electrolytic capacitors on input side
Cost effective and robust
Semi regulated
DIN rail mountable
High efficiency of 95.5 percent
25 percent power reserves
Related links
- PULS X Series DIN Rail Power Supply 72V dc Output 960W
- PULS X Series DIN Rail Power Supply 48V dc Output 960W
- PULS QT40 DIN Rail Power Supply 36V dc Output 960W
- PULS DIMENSION Q Switched Mode DIN Rail Power Supply 36V dc dc Output
- PULS X Series DIN Rail Power Supply 36V dc Output 960W
- PULS X Series DIN Rail Power Supply 24V dc Output 960W
- PULS MiniLine DIN Rail Power Supply 24V dc Output 90W
- PULS QT20 DIN Rail Power Supply 24V dc Output 480W
