PULS X Series DIN Rail Power Supply, 400V ac Input, 24V dc Output, 40A Output, 960W
- RS Stock No.:
- 328-239
- Mfr. Part No.:
- XT40.242
- Brand:
- PULS
Subtotal (1 unit)*
£313.36
(exc. VAT)
£376.03
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2 unit(s) shipping from 12 December 2025
- Plus 10 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £313.36 |
*price indicative
- RS Stock No.:
- 328-239
- Mfr. Part No.:
- XT40.242
- Brand:
- PULS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULS | |
| Series | X Series | |
| Type | DIN Rail Power Supply | |
| AC Input Voltage | 380 → 480 V, 400 → 500 V | |
| Electrical Phase | 3 | |
| Number of Outputs | 1 | |
| AC or DC Input Voltage | ac | |
| Input Voltage | 400V | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 24V | |
| Output Current | 40A | |
| Dimensions | 124 x 96 x 159mm | |
| Width | 82mm | |
| Height | 124mm | |
| Depth | 159mm | |
| Efficiency | 95.5% | |
| Mounting Type | DIN Rail | |
| Output Voltage Adjustment Range | 24V | |
| Maximum Temperature | -25°C | |
| Standards Met | IEC/UL 60950-1 | |
| Minimum Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand PULS | ||
Series X Series | ||
Type DIN Rail Power Supply | ||
AC Input Voltage 380 → 480 V, 400 → 500 V | ||
Electrical Phase 3 | ||
Number of Outputs 1 | ||
AC or DC Input Voltage ac | ||
Input Voltage 400V | ||
AC or DC Output Voltage dc | ||
Output Voltage 24V | ||
Output Current 40A | ||
Dimensions 124 x 96 x 159mm | ||
Width 82mm | ||
Height 124mm | ||
Depth 159mm | ||
Efficiency 95.5% | ||
Mounting Type DIN Rail | ||
Output Voltage Adjustment Range 24V | ||
Maximum Temperature -25°C | ||
Standards Met IEC/UL 60950-1 | ||
Minimum Temperature +70°C | ||
- COO (Country of Origin):
- CZ
The PULS Power supplies feature a new and innovative concept for generating isolated DC voltage from a three phase mains system. A semi regulated resonant converter enables compact design, maximum efficiency, and competitive pricing with minimal compromise in output voltage regulation, output ripple, and hold up time. It is a 40A, 960W 3 phase DIN rail power supply.
Easy failure diagnostics
No electrolytic capacitors on input side
Cost effective and robust
Semi regulated
DIN rail mountable
High efficiency of 95.5 percent
25 percent power reserves
No electrolytic capacitors on input side
Cost effective and robust
Semi regulated
DIN rail mountable
High efficiency of 95.5 percent
25 percent power reserves
Related links
- PULS X DIN Rail Power Supply 24V dc Output 960W
- Phoenix Contact TRIO POWER DIN Rail Power Supply 24V dc Output 960W
- WAGO 787 Switched Mode DIN Rail Power Supply 24V dc dc Output 960W
- Phoenix Contact TRIO POWER Switched Mode DIN Rail Power Supply 24V dc dc Output 960W
- Chinfa WRA 960 Switched Mode DIN Rail Power Supply 24V dc dc Output 960W
- Phoenix Contact QUINT POWER Switched Mode DIN Rail Power Supply 24V dc dc Output 960W
- Omron S8VK-W Switched Mode DIN Rail Power Supply 24V dc dc Output 960W
- PULS X Series DIN Rail Power Supply 36V dc Output 960W
