PULS X Series DIN Rail Power Supply, 400V ac Input, 36V dc Output, 26.6A Output, 960W

Subtotal (1 unit)*

£344.89

(exc. VAT)

£413.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£344.89

*price indicative

RS Stock No.:
328-235
Mfr. Part No.:
XT40.361
Brand:
PULS
Find similar products by selecting one or more attributes.
Select all

Brand

PULS

Series

X Series

Type

DIN Rail Power Supply

AC Input Voltage

380 → 480 V, 400 → 500 V

Electrical Phase

3

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

400V

AC or DC Output Voltage

dc

Output Voltage

36V

Output Current

26.6A

Dimensions

124 x 96 x 159mm

Height

124mm

Depth

159mm

Width

96mm

Maximum Temperature

-25°C

Standards Met

IEC/UL 60950-1

Minimum Temperature

+70°C

Mounting Type

DIN Rail

Output Voltage Adjustment Range

36V

Efficiency

95.5%

The PULS Power supplies feature a new and innovative concept for generating isolated DC voltage from a three phase mains system. A semi regulated resonant converter enables compact design, maximum efficiency, and competitive pricing with minimal compromise in output voltage regulation, output ripple, and hold up time. It is a 26.6A, 960W 3 phase DIN rail power supply.

Easy failure diagnostics
No electrolytic capacitors on input side
Cost effective and robust
Semi regulated
DIN rail mountable
High efficiency of 95.5 percent
25 percent power reserves

Related links