MEAN WELL XDR-960E DIN Rail Power Supply, 180 To 264V ac ac, dc Input, 36V dc Output, 26.6A Output, 957.6W
- RS Stock No.:
- 566-858
- Mfr. Part No.:
- XDR-960E-36
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£193.03
(exc. VAT)
£231.64
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £193.03 |
*price indicative
- RS Stock No.:
- 566-858
- Mfr. Part No.:
- XDR-960E-36
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Series | XDR-960E | |
| DC Input Voltage | 254.5 To 370V dc | |
| Type | DIN Rail Power Supply | |
| AC Input Voltage | 180 To 264V ac | |
| Electrical Phase | Single | |
| AC or DC Input Voltage | ac, dc | |
| Number of Outputs | 1 | |
| Input Voltage | 180 To 264V ac | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 36V | |
| Output Current | 26.6A | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Series XDR-960E | ||
DC Input Voltage 254.5 To 370V dc | ||
Type DIN Rail Power Supply | ||
AC Input Voltage 180 To 264V ac | ||
Electrical Phase Single | ||
AC or DC Input Voltage ac, dc | ||
Number of Outputs 1 | ||
Input Voltage 180 To 264V ac | ||
AC or DC Output Voltage dc | ||
Output Voltage 36V | ||
Output Current 26.6A | ||
- COO (Country of Origin):
- CN
Schneider Electric Harmony XVBC Series of Modular Beacons and Tower Lights
Available as full devices or modules, which can be individually combined, Schneider Electric present the user friendly XVBC Series range. Covering every application due to the easy mounting, customisation of products and the various combinations, they are a multi-purpose solution in visual and acoustic signalling towers.
Various states of operation can be indicated, such as: Start, Stop, Fault, Call technical staff and no material. Also offering a high degree of protection, extra brightness and reliability they can be adapted to any type of environment. Designed to provide high performance, simple set up and a choice of units they can be constructed up to a maximum of 5 lens units (or 4 lights and 1 sounder), with 6 colours available.
Various states of operation can be indicated, such as: Start, Stop, Fault, Call technical staff and no material. Also offering a high degree of protection, extra brightness and reliability they can be adapted to any type of environment. Designed to provide high performance, simple set up and a choice of units they can be constructed up to a maximum of 5 lens units (or 4 lights and 1 sounder), with 6 colours available.
Features & Benefits
'LED Protected' technology offering 100,000 hours maintenance free lighting
Connector with removable base, axial or side cable entry
Locking ring for assembly and fixing
3 types of light source
Available as incandescent (bulbs must be ordered separately) or LED modules
Buzzers available with intermittent or continuous tone
All units have an operating temperature range of -25 to +50 °C (apart from the static lens units without lamps -25 to +70 °C)
Long distance signalling 35 to 50m
Connector with removable base, axial or side cable entry
Locking ring for assembly and fixing
3 types of light source
Available as incandescent (bulbs must be ordered separately) or LED modules
Buzzers available with intermittent or continuous tone
All units have an operating temperature range of -25 to +50 °C (apart from the static lens units without lamps -25 to +70 °C)
Long distance signalling 35 to 50m
Protection ratings & safety features
High degree of protection: IP66
International standards: CE, UL, CCC, CSA, Ghost
International standards: CE, UL, CCC, CSA, Ghost
Applications
Loud, dangerous and busy environments often call for modular beacons and tower lights, from health & safety to preventing damage to machinery there are many applications. Below are some of the applications for the XVB Series:
Assembly lines
Mobile loads (travelling cranes, trolleys etc.)
Motorway tolls
Cash registers
Distribution switchboards
Alarms
Assembly lines
Mobile loads (travelling cranes, trolleys etc.)
Motorway tolls
Cash registers
Distribution switchboards
Alarms
Note
Bulbs, base and covers need to be ordered separately for mounting, accessories such as tubes and tube covers are also available for raising the beacons height.
Approvals
UL listed, CSA certified
The MEANWELL Ultra Slim Industrial DIN Rail Power Supply features a compact 96 mm casing, optimizing space in system installations. It delivers high efficiency up to 95.5% and has a low standby power consumption of less than 3.6W, supporting energy savings and carbon reduction. Designed with a built-in constant current function and a fanless design, it ensures reliable performance across a wide operating temperature range of -40 to +70 °C. It is ideal for use in industrial control systems, semiconductor fabrication equipment, factory automation, electro-mechanical apparatus, and battery chargers.
96 mm slim width
High efficiency up to 95.5%
Built-in DC OK relay contact
Can be installed on DIN rail TS-35/7.5 or 15
3 years warranty
High efficiency up to 95.5%
Built-in DC OK relay contact
Can be installed on DIN rail TS-35/7.5 or 15
3 years warranty
Related links
- PULS X Series DIN Rail Power Supply 36V dc Output 960W
- MEAN WELL XDR-960E DIN Rail Power Supply dc Input 40A Output, 960W
- MEAN WELL XDR-960E DIN Rail Power Supply dc Input 20A Output, 960W
- MEAN WELL XDR-240E DIN Rail Power Supply dc Input 6.66A Output, 240W
- MEAN WELL XDR-480E DIN Rail Power Supply dc Input 13.3A Output, 478.8W
- MEAN WELL XDR-75E DIN Rail Power Supply dc Input 2.1A Output, 75.6W
- Krino XDR-150E DIN Rail Power Supply dc Input 3.46 To 4.33A Output, 124.56 To 155.88W
- Davis & Moore XDR-120E DIN Rail Power Supply dc Input 3.3A Output, 119.88W
