MEAN WELL XDR-75E DIN Rail Power Supply, 85 To 264V ac ac, dc Input, 36V dc Output, 2.1A Output, 75.6W
- RS Stock No.:
- 566-851
- Mfr. Part No.:
- XDR-75E-36
- Brand:
- MEAN WELL
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 566-851
- Mfr. Part No.:
- XDR-75E-36
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Series | XDR-75E | |
| DC Input Voltage | 120 To 370V dc | |
| AC Input Voltage | 85 To 264V ac | |
| Type | DIN Rail Power Supply | |
| Electrical Phase | Single | |
| AC or DC Input Voltage | ac, dc | |
| Number of Outputs | 1 | |
| Input Voltage | 85 To 264V ac | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 36V | |
| Output Current | 2.1A | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Series XDR-75E | ||
DC Input Voltage 120 To 370V dc | ||
AC Input Voltage 85 To 264V ac | ||
Type DIN Rail Power Supply | ||
Electrical Phase Single | ||
AC or DC Input Voltage ac, dc | ||
Number of Outputs 1 | ||
Input Voltage 85 To 264V ac | ||
AC or DC Output Voltage dc | ||
Output Voltage 36V | ||
Output Current 2.1A | ||
- COO (Country of Origin):
- CN
DataTwist® Cat 6 UTP
Features and Benefits
· Solid unshielded cable
· Offers superior performance characteristics across the frequency range
· Solid unshielded cable
· Offers superior performance characteristics across the frequency range
Applications
· Horizontal and building backbone cable
· Supports Category 6 and Category 5e applications e.g. Gigabit internet
· Horizontal and building backbone cable
· Supports Category 6 and Category 5e applications e.g. Gigabit internet
Standards
· International standard: ISO/IEC 11801 2nd edition (2002) and ISO/IEC 11801 Amendment 2 (2010)
· European standard: EN 50173-1 (2002) and EN 50173-1 Amendment 1 (2009)
· U.S. Standards: ANSI/TIA/EIA 568-B.2-1 (2002)
· European standard: EN 50173-1 (2002) and EN 50173-1 Amendment 1 (2009)
· U.S. Standards: ANSI/TIA/EIA 568-B.2-1 (2002)
The MEANWELL Slim Industrial DIN Rail Power Supply features a compact 30 mm casing, ideal for saving space in system installations. It supports an ultra-wide input range of 85 to 264 VAC, making it suitable for global use. With up to 91% efficiency and standby power consumption below 1W, it promotes energy efficiency and carbon reduction. It includes built-in constant current, a fanless design, and operates reliably in temperatures from -40 to +70 °C. Ideal applications include industrial control systems, semiconductor fabrication equipment, factory automation, electro-mechanical apparatus, and battery chargers.
30 mm slim width
High efficiency up to 91%
Built-in DC OK relay contact
Can be installed on DIN rail TS-35/7.5 or 15
3 years warranty
High efficiency up to 91%
Built-in DC OK relay contact
Can be installed on DIN rail TS-35/7.5 or 15
3 years warranty
Related links
- MEAN WELL XDR-75E DIN Rail Power Supply dc Input 6.3A Output, 75.6W
- MEAN WELL XDR-75E DIN Rail Power Supply dc Input 3.2A Output, 76.8W
- MEAN WELL XDR-75E DIN Rail Power Supply dc Input 1.6A Output, 76.8W
- Krino XDR-150E DIN Rail Power Supply dc Input 3.46 To 4.33A Output, 124.56 To 155.88W
- Davis & Moore XDR-120E DIN Rail Power Supply dc Input 3.3A Output, 119.88W
- MEAN WELL XDR-240E DIN Rail Power Supply dc Input 6.66A Output, 240W
- MEAN WELL XDR-480E DIN Rail Power Supply dc Input 13.3A Output, 478.8W
- MEAN WELL XDR-960E DIN Rail Power Supply dc Input 26.6A Output, 957.6W
