Krino XDR-150E DIN Rail Power Supply, 85 To 264V ac ac, dc Input, 36V dc Output, 3.46 To 4.33A Output, 124.56 To 155.88W
- RS Stock No.:
- 566-876
- Mfr. Part No.:
- XDR-150E-36
- Brand:
- Krino
Subtotal (1 unit)*
£22.65
(exc. VAT)
£27.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 19 unit(s) shipping from 04 December 2025
- Plus 7 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.65 |
*price indicative
- RS Stock No.:
- 566-876
- Mfr. Part No.:
- XDR-150E-36
- Brand:
- Krino
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Krino | |
| Series | XDR-150E | |
| DC Input Voltage | 120 To 370V dc | |
| AC Input Voltage | 85 To 264V ac | |
| Type | DIN Rail Power Supply | |
| Electrical Phase | Single | |
| Number of Outputs | 1 | |
| AC or DC Input Voltage | ac, dc | |
| Input Voltage | 85 To 264V ac | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 36V | |
| Output Current | 3.46 To 4.33A | |
| Select all | ||
|---|---|---|
Brand Krino | ||
Series XDR-150E | ||
DC Input Voltage 120 To 370V dc | ||
AC Input Voltage 85 To 264V ac | ||
Type DIN Rail Power Supply | ||
Electrical Phase Single | ||
Number of Outputs 1 | ||
AC or DC Input Voltage ac, dc | ||
Input Voltage 85 To 264V ac | ||
AC or DC Output Voltage dc | ||
Output Voltage 36V | ||
Output Current 3.46 To 4.33A | ||
- COO (Country of Origin):
- CN
The Krino Industrial DIN Rail Power Supply features a narrow 30 mm casing, optimizing space in system installations. It supports an ultra-wide input range of 85–264 VAC, making it suitable for global use. With a high efficiency of up to 91% and low standby power consumption (0.6W to 1W), it promotes energy savings and carbon reduction. The unit includes built-in constant current, a fanless design, and operates reliably across a wide temperature range of -40 to +70 °C (up to +50 °C at full load). It is OVCIII compliant and features a built-in DC OK signal for system monitoring.
30mm slim width
High efficiency up to 91% and no load power dissipation 0.6W to 1W
Built-in constant current limiting circuit
Can be installed on DIN rail TS-35/7.5 or 15
3 years warranty
High efficiency up to 91% and no load power dissipation 0.6W to 1W
Built-in constant current limiting circuit
Can be installed on DIN rail TS-35/7.5 or 15
3 years warranty
Related links
- Aignep XDR-150E DIN Rail Power Supply dc Input 10 To 11A Output, 120 To 132W
- Sundstrom XDR-150E DIN Rail Power Supply dc Input 5.2 To 6.5A Output, 124.8 To 156W
- MEAN WELL XDR-150E DIN Rail Power Supply dc Input 2.6 To 3.25A Output, 124.8 To 156W
- Davis & Moore XDR-120E DIN Rail Power Supply dc Input 3.3A Output, 119.88W
- MEAN WELL XDR-240E DIN Rail Power Supply dc Input 6.66A Output, 240W
- MEAN WELL XDR-480E DIN Rail Power Supply dc Input 13.3A Output, 478.8W
- MEAN WELL XDR-75E DIN Rail Power Supply dc Input 2.1A Output, 75.6W
- MEAN WELL XDR-960E DIN Rail Power Supply dc Input 26.6A Output, 957.6W
