Aignep XDR-150E DIN Rail Power Supply, 85 To 264V ac ac, dc Input, 12V dc Output, 10 To 11A Output, 120 To 132W

Subtotal (1 unit)*

£22.65

(exc. VAT)

£27.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.65

*price indicative

RS Stock No.:
566-867
Mfr. Part No.:
XDR-150E-12
Brand:
Aignep
Find similar products by selecting one or more attributes.
Select all

Brand

Aignep

Series

XDR-150E

DC Input Voltage

120 To 370V dc

AC Input Voltage

85 To 264V ac

Type

DIN Rail Power Supply

Electrical Phase

Single

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

85 To 264V ac

AC or DC Output Voltage

dc

Output Voltage

12V

Output Current

10 To 11A

COO (Country of Origin):
CN

74F Family, Texas Instruments


Fast Bipolar logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output TTL

The Aignep Industrial DIN Rail Power Supply features a narrow 30 mm casing, optimizing space in system installations. It supports an ultra-wide input range of 85–264 VAC, making it suitable for global use. With a high efficiency of up to 91% and low standby power consumption (0.6W to 1W), it promotes energy savings and carbon reduction. The unit includes built-in constant current, a fanless design, and operates reliably across a wide temperature range of -40 to +70 °C (up to +50 °C at full load). It is OVCIII compliant and features a built-in DC OK signal for system monitoring.

30mm slim width
High efficiency up to 91% and no load power dissipation 0.6W to 1W
Built-in constant current limiting circuit
Can be installed on DIN rail TS-35/7.5 or 15
3 years warranty


74F Family

Related links