MEAN WELL XDR-480E DIN Rail Power Supply, 85 To 264V ac ac, dc Input, 12V dc Output, 30A Output, 360W

Subtotal (1 unit)*

£80.80

(exc. VAT)

£96.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship
  • Plus 7 unit(s) shipping from 22 December 2025
  • Plus 5 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£80.80

*price indicative

RS Stock No.:
566-870
Mfr. Part No.:
XDR-480E-12
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Series

XDR-480E

DC Input Voltage

120 To 370V dc

Type

DIN Rail Power Supply

AC Input Voltage

85 To 264V ac

Electrical Phase

Single

Number of Outputs

1

AC or DC Input Voltage

ac, dc

Input Voltage

85 To 264V ac

AC or DC Output Voltage

dc

Output Voltage

12V

Output Current

30A

COO (Country of Origin):
CN

Ölflex High Flex Cable for Power Chain Applications


From Lapp, this Olflex Classic FD 810 cable is a multi-functional power and control cable that is as functional as it is reliable. With a low adhesive surface, the cable is designed for use in power chains, the cable has excellent core line performance, and is able to operate at medium and extended lengths and accelerations.

The cable is made up of extra-fine copper wire strands in a PVC core insulation. The cores are twisted in layers beneath a non-woven wrapping, and encased in a PVC sheath. The sheath is oil-resistant, flame-retardant, and ensures the cable is able to be used in dry, damp or humid interior locations.

Features and Benefits

• Highly flexible
• Flame-retardant
• Oil-resistant
• Low-adhesive surface
• Low particle emission at moved chain application
• Small bending radius offers longer life under arduous conditions

Applications

The Olflex Classic FD 810 is optimized to optimize flex life, and designed for use in power chains of machines with moving parts. It is ideal for many continuously moving applications, such as machine assembly lines, and is also used in;

• Production Lines
• Assembly Lines
• Measuring, control and regulating circuits

Standards

This cable confirms to ECD 73/23/EEC (low voltage directive).
The MEANWELL Slim Industrial DIN Rail Power Supply features a compact 40 mm casing, ideal for saving space in system installations. It supports an ultra-wide input range of 85 to 264 VAC, making it suitable for global use. With up to 95.5% efficiency and standby power consumption below 1.2W, it promotes energy efficiency and carbon reduction. It includes built-in constant current, a fanless design, and operates reliably in temperatures from -40 to +70 °C. Ideal applications include industrial control systems, semiconductor fabrication equipment, factory automation, electro-mechanical apparatus, and battery chargers.

40 mm slim width
High efficiency up to 95.5%
Built-in DC OK relay contact
Can be installed on DIN rail TS-35/7.5 or 15
3 years warranty

Related links