MEAN WELL XDR-150E DIN Rail Power Supply, 85 To 264V ac ac, dc Input, 48V dc Output, 2.6 To 3.25A Output, 124.8 To 156W
- RS Stock No.:
- 566-848
- Mfr. Part No.:
- XDR-150E-48
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£21.99
(exc. VAT)
£26.39
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.99 |
*price indicative
- RS Stock No.:
- 566-848
- Mfr. Part No.:
- XDR-150E-48
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Series | XDR-150E | |
| DC Input Voltage | 120 To 370V dc | |
| AC Input Voltage | 85 To 264V ac | |
| Type | DIN Rail Power Supply | |
| Electrical Phase | Single | |
| Number of Outputs | 1 | |
| AC or DC Input Voltage | ac, dc | |
| Input Voltage | 85 To 264V ac | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 48V | |
| Output Current | 2.6 To 3.25A | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Series XDR-150E | ||
DC Input Voltage 120 To 370V dc | ||
AC Input Voltage 85 To 264V ac | ||
Type DIN Rail Power Supply | ||
Electrical Phase Single | ||
Number of Outputs 1 | ||
AC or DC Input Voltage ac, dc | ||
Input Voltage 85 To 264V ac | ||
AC or DC Output Voltage dc | ||
Output Voltage 48V | ||
Output Current 2.6 To 3.25A | ||
- COO (Country of Origin):
- CN
Slide movement sensors for cylinder servo control
Vishay Sfernice REC 115L Series
Slide movement sensors for cylinder position servo control
Universal model covering applications using references W06002, W06007 and W06008 (ball joint option for the first two of these)
Plastic track technology
Measuring accuracy unaffected by temperature thanks to voltage division mode of operation
High level of accuracy and extremely long service life
DIN 43650 hydraulic connector outputs, mounted via moveable brackets (supplied with transducer)
A DIN 43650 hydraulic connector will be required, see data sheet for connection details
Slide movement sensors for cylinder position servo control
Universal model covering applications using references W06002, W06007 and W06008 (ball joint option for the first two of these)
Plastic track technology
Measuring accuracy unaffected by temperature thanks to voltage division mode of operation
High level of accuracy and extremely long service life
DIN 43650 hydraulic connector outputs, mounted via moveable brackets (supplied with transducer)
A DIN 43650 hydraulic connector will be required, see data sheet for connection details
The MEANWELL Industrial DIN Rail Power Supply features a narrow 30 mm casing, optimizing space in system installations. It supports an ultra-wide input range of 85–264 VAC, making it suitable for global use. With a high efficiency of up to 91% and low standby power consumption (0.6W to 1W), it promotes energy savings and carbon reduction. The unit includes built-in constant current, a fanless design, and operates reliably across a wide temperature range of -40 to +70 °C (up to +50 °C at full load). It is OVCIII compliant and features a built-in DC OK signal for system monitoring.
30mm slim width
High efficiency up to 91% and no load power dissipation 0.6W to 1W
Built-in constant current limiting circuit
Can be installed on DIN rail TS-35/7.5 or 15
3 years warranty
High efficiency up to 91% and no load power dissipation 0.6W to 1W
Built-in constant current limiting circuit
Can be installed on DIN rail TS-35/7.5 or 15
3 years warranty
Related links
- Sundstrom XDR-150E DIN Rail Power Supply dc Input 5.2 To 6.5A Output, 124.8 To 156W
- Aignep XDR-150E DIN Rail Power Supply dc Input 10 To 11A Output, 120 To 132W
- Krino XDR-150E DIN Rail Power Supply dc Input 3.46 To 4.33A Output, 124.56 To 155.88W
- MEAN WELL XDR-240E DIN Rail Power Supply dc Input 5A Output, 240W
- MEAN WELL XDR-480E DIN Rail Power Supply dc Input 10A Output, 480W
- MEAN WELL XDR-75E DIN Rail Power Supply dc Input 1.6A Output, 76.8W
- MEAN WELL XDR-960E DIN Rail Power Supply dc Input 20A Output, 960W
- KARIBAN XDR-120E DIN Rail Power Supply dc Input 2.5A Output, 120W
