MEAN WELL XDR-240E DIN Rail Power Supply, 85 To 264V ac ac, dc Input, 36V dc Output, 6.66A Output, 240W
- RS Stock No.:
- 566-869
- Mfr. Part No.:
- XDR-240E-36
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£41.51
(exc. VAT)
£49.81
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship
- Plus 6 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.51 |
*price indicative
- RS Stock No.:
- 566-869
- Mfr. Part No.:
- XDR-240E-36
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Series | XDR-240E | |
| DC Input Voltage | 120 To 370V dc | |
| Type | DIN Rail Power Supply | |
| AC Input Voltage | 85 To 264V ac | |
| Electrical Phase | Single | |
| Number of Outputs | 1 | |
| AC or DC Input Voltage | ac, dc | |
| Input Voltage | 85 To 264V ac | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 36V | |
| Output Current | 6.66A | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Series XDR-240E | ||
DC Input Voltage 120 To 370V dc | ||
Type DIN Rail Power Supply | ||
AC Input Voltage 85 To 264V ac | ||
Electrical Phase Single | ||
Number of Outputs 1 | ||
AC or DC Input Voltage ac, dc | ||
Input Voltage 85 To 264V ac | ||
AC or DC Output Voltage dc | ||
Output Voltage 36V | ||
Output Current 6.66A | ||
- COO (Country of Origin):
- CN
The MEANWELL Slim Industrial DIN Rail Power Supply features a compact 48 mm casing, ideal for saving space in system installations. It supports an ultra-wide input range of 85 to 264 VAC, making it suitable for global use. With up to 96% efficiency and standby power consumption below 1.2W, it promotes energy efficiency and carbon reduction. It includes built-in constant current, a fanless design, and operates reliably in temperatures from -40 to +70 °C. Ideal applications include industrial control systems, semiconductor fabrication equipment, factory automation, electro-mechanical apparatus, and battery chargers.
48 mm slim width
High efficiency up to 96%
Built-in DC OK relay contact
Can be installed on DIN rail TS-35/7.5 or 15
3 years warranty
High efficiency up to 96%
Built-in DC OK relay contact
Can be installed on DIN rail TS-35/7.5 or 15
3 years warranty
Related links
- MEAN WELL XDR-240E DIN Rail Power Supply dc Input 10A Output, 240W
- MEAN WELL XDR-240E DIN Rail Power Supply dc Input 20A Output, 240W
- MEAN WELL XDR-240E DIN Rail Power Supply dc Input 5A Output, 240W
- MEAN WELL XDR-75E DIN Rail Power Supply dc Input 2.1A Output, 75.6W
- MEAN WELL XDR-480E DIN Rail Power Supply dc Input 13.3A Output, 478.8W
- MEAN WELL XDR-960E DIN Rail Power Supply dc Input 26.6A Output, 957.6W
- MEAN WELL LED Driver 240W Output Constant Current / Constant Voltage Dimmable
- MEAN WELL LED Driver 240W Output Constant Current / Constant Voltage
