PULS X Series DIN Rail Power Supply, 480V ac Input, 48V dc Output, 20A Output, 960W
- RS Stock No.:
- 328-231
- Mfr. Part No.:
- XT40.482
- Brand:
- PULS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 328-231
- Mfr. Part No.:
- XT40.482
- Brand:
- PULS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULS | |
| Series | X Series | |
| Type | DIN Rail Power Supply | |
| AC Input Voltage | 380 → 480 V, 400 → 500 V | |
| Electrical Phase | 3 | |
| AC or DC Input Voltage | ac | |
| Number of Outputs | 1 | |
| Input Voltage | 480V | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 48V | |
| Output Current | 20A | |
| Dimensions | 124 x 96 x 159mm | |
| Height | 124mm | |
| Depth | 159mm | |
| Width | 96mm | |
| Minimum Temperature | +70°C | |
| Standards Met | IEC/UL 60950-1 | |
| Mounting Type | DIN Rail | |
| Efficiency | 96% | |
| Output Voltage Adjustment Range | 48V | |
| Maximum Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand PULS | ||
Series X Series | ||
Type DIN Rail Power Supply | ||
AC Input Voltage 380 → 480 V, 400 → 500 V | ||
Electrical Phase 3 | ||
AC or DC Input Voltage ac | ||
Number of Outputs 1 | ||
Input Voltage 480V | ||
AC or DC Output Voltage dc | ||
Output Voltage 48V | ||
Output Current 20A | ||
Dimensions 124 x 96 x 159mm | ||
Height 124mm | ||
Depth 159mm | ||
Width 96mm | ||
Minimum Temperature +70°C | ||
Standards Met IEC/UL 60950-1 | ||
Mounting Type DIN Rail | ||
Efficiency 96% | ||
Output Voltage Adjustment Range 48V | ||
Maximum Temperature -25°C | ||
- COO (Country of Origin):
- CZ
The PULS Power supplies in the Dimension X-Series feature a new and innovative concept for generating isolated DC voltage from a three phase mains system. A semi regulated resonant converter enables compact design, maximum efficiency, and competitive pricing with minimal compromise in output voltage regulation, output ripple, and hold up time. It is a 20A, 960W 3 phase DIN rail power supply.
Easy failure diagnostics
No electrolytic capacitors on input side
Cost effective and robust
Semi regulated
DIN rail mountable
High efficiency of 96 percent
25 percent power reserves
No electrolytic capacitors on input side
Cost effective and robust
Semi regulated
DIN rail mountable
High efficiency of 96 percent
25 percent power reserves
Related links
- PULS X Series DIN Rail Power Supply 72V dc Output 960W
- PULS DIMENSION Q Switched Mode DIN Rail Power Supply 48V dc dc Output 960W
- PULS DIMENSION Q Switched Mode DIN Rail Power Supply 48V dc dc Output 960W
- PULS QT20 DIN Rail Power Supply 24V dc Output 480W
- Recom RACPRO1-T960 DIN Rail Power Supply 48V dc Output 960W
- MEAN WELL TDR Switched Mode DIN Rail Power Supply 48V dc dc Output 960W
- MEAN WELL SDR Switched Mode DIN Rail Power Supply 48V dc dc Output 960W
- MEAN WELL XDR-960E DIN Rail Power Supply dc Input 20A Output, 960W
