PULS QT20 DIN Rail Power Supply, 480V ac Input, 24V dc Output, 20A Output, 480W
- RS Stock No.:
- 401-717
- Mfr. Part No.:
- QT20.241-C1
- Brand:
- PULS
Subtotal (1 unit)*
£313.87
(exc. VAT)
£376.64
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £313.87 |
*price indicative
- RS Stock No.:
- 401-717
- Mfr. Part No.:
- QT20.241-C1
- Brand:
- PULS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULS | |
| Series | QT20 | |
| Type | DIN Rail Power Supply | |
| Electrical Phase | 1 | |
| AC or DC Input Voltage | ac | |
| Input Voltage | 480V | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 24V | |
| Output Current | 20A | |
| Select all | ||
|---|---|---|
Brand PULS | ||
Series QT20 | ||
Type DIN Rail Power Supply | ||
Electrical Phase 1 | ||
AC or DC Input Voltage ac | ||
Input Voltage 480V | ||
AC or DC Output Voltage dc | ||
Output Voltage 24V | ||
Output Current 20A | ||
- COO (Country of Origin):
- CZ
The PULS Dimension Q-Series DIN-rail power supplies offer extremely high efficiency and compact size, achieved through synchronous rectification and unique design features. With large power reserves of 150%, they can start heavy loads like DC motors or capacitive loads, often allowing for the use of a smaller, more cost-effective unit. The units also feature high immunity to transients and power surges, along with low electromagnetic emissions, making them suitable for a wide range of environments.
DC-OK relay contact
Quick-connect spring-clamp terminals
3 year warranty
Quick-connect spring-clamp terminals
3 year warranty
Related links
- PULS DIMENSION Q Switched Mode DIN Rail Power Supply 24V dc dc Output 480W
- PULS X Series DIN Rail Power Supply 48V dc Output 960W
- PULS PIC480 DIN Rail Power Supply 24V dc Output 480W
- PULS CP20 DIN Rail Power Supply dc Input 20A Output, 480W
- PULS CP DIN Rail Power Supply 24V dc dc Output 480W
- PULS C DIN Rail Power Supply 24V dc dc Output 480W
- PULS Q Series DIN Rail Power Supply dc Input 17 → 20A Output, 480W
- Omron S8VK-T Switched Mode DIN Rail Power Supply 24V dc dc Output 480W
