PULS CP20 DIN Rail Power Supply, 240V ac, dc Input, 24V dc Output, 20A Output, 480W

Subtotal (1 unit)*

£402.01

(exc. VAT)

£482.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£402.01

*price indicative

RS Stock No.:
401-730
Mfr. Part No.:
CP20.241-R2-C1
Brand:
PULS
Find similar products by selecting one or more attributes.
Select all

Brand

PULS

Series

CP20

Type

Power Supply

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Input Voltage

240V

AC or DC Output Voltage

dc

Output Voltage

24V

Output Current

20A

COO (Country of Origin):
CZ
The PULS Dimension CP-Series are cost-optimized power supplies with high efficiency, electronic inrush current limitation, active PFC, and a wide temperature range. They feature a decoupling MOSFET for redundant systems and 20% Power Boost usable up to +45°C. Available with screw, spring-clamp, or plug connector terminals.

DC-OK relay contact
Current sharing feature included
3 year warranty

Related links