PULS CP20 DIN Rail Power Supply, 300V ac, dc Input, 24V dc Output, 20A Output, 480W
- RS Stock No.:
- 401-684
- Mfr. Part No.:
- CP20.242-R2
- Brand:
- PULS
Subtotal (1 unit)*
£353.60
(exc. VAT)
£424.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £353.60 |
*price indicative
- RS Stock No.:
- 401-684
- Mfr. Part No.:
- CP20.242-R2
- Brand:
- PULS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULS | |
| Series | CP20 | |
| Type | Power Supply | |
| Electrical Phase | 1 | |
| AC or DC Input Voltage | ac, dc | |
| Input Voltage | 300V | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 24V | |
| Output Current | 20A | |
| Select all | ||
|---|---|---|
Brand PULS | ||
Series CP20 | ||
Type Power Supply | ||
Electrical Phase 1 | ||
AC or DC Input Voltage ac, dc | ||
Input Voltage 300V | ||
AC or DC Output Voltage dc | ||
Output Voltage 24V | ||
Output Current 20A | ||
- COO (Country of Origin):
- CZ
The PULS Dimension CP-Series are cost-effective power supplies offering high efficiency electronic inrush current limitation active PFC wide temperature range and compact size. The units feature Power Boost with 20% power reserves for continuous use up to +45°C. They support 1+1 or N+1 redundancy with screw spring clamp or plug connector terminal options for easy replacement during active operation.
Minimal inrush current surge
Full power between -40°C and +60°C
DC-OK relay contact
Current sharing feature included
3 year warranty
Full power between -40°C and +60°C
DC-OK relay contact
Current sharing feature included
3 year warranty
Related links
- PULS CP20 DIN Rail Power Supply dc Input 20A Output, 480W
- PULS CP20 DIN Rail Power Supply dc Input 20A Output, 480W
- PULS PIC480 DIN Rail Power Supply 24V dc Output 480W
- PULS QT20 DIN Rail Power Supply 24V dc Output 480W
- PULS CP Switched Mode DIN Rail Power Supply 24V dc dc Output 480W
- PULS PIANO Switched Mode DIN Rail Power Supply 24V dc dc Output 480W
- PULS CP DIN Rail Power Supply 24V dc dc Output 480W
- PULS C DIN Rail Power Supply 24V dc dc Output 480W
