PULS PIC480 DIN Rail Power Supply, 240V ac Input, 24V dc Output, 20A Output, 480W
- RS Stock No.:
- 401-697
- Mfr. Part No.:
- PIC480.241D
- Brand:
- PULS
Subtotal (1 unit)*
£193.51
(exc. VAT)
£232.21
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £193.51 |
*price indicative
- RS Stock No.:
- 401-697
- Mfr. Part No.:
- PIC480.241D
- Brand:
- PULS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULS | |
| Series | PIC480 | |
| Type | DIN Rail Power Supply | |
| Electrical Phase | 1 | |
| AC or DC Input Voltage | ac | |
| Input Voltage | 240V | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 24V | |
| Output Current | 20A | |
| Select all | ||
|---|---|---|
Brand PULS | ||
Series PIC480 | ||
Type DIN Rail Power Supply | ||
Electrical Phase 1 | ||
AC or DC Input Voltage ac | ||
Input Voltage 240V | ||
AC or DC Output Voltage dc | ||
Output Voltage 24V | ||
Output Current 20A | ||
The PULS PIANO series offers compact, industrial-grade power supplies with a focus on essential features for industrial applications. They provide an excellent cost/performance ratio without compromising quality or reliability. Equipped with a wide-range input voltage stage, multiple safety approvals, and a broad operational temperature range, these units are ideal for global use.
Full power between -25°C and +55°C
DC-OK relay contact
3 year warranty
DC-OK relay contact
3 year warranty
Related links
- PULS PIC480 DIN Rail Power Supply 24V dc Output 480W
- PULS PIC480 DIN Rail Power Supply 48V dc Output 480W
- PULS CP20 DIN Rail Power Supply dc Input 20A Output, 480W
- Phoenix Contact TRIO POWER DIN Rail Power Supply 24V ac Output 480W
- Phoenix Contact TRIO POWER DIN Rail Power Supply dc Input 20A Output, 480W
- PULS C DIN Rail Power Supply 24V dc dc Output 480W
- PULS CP DIN Rail Power Supply 24V dc dc Output 480W
- PULS DIMENSION Q DIN Rail Power Supply 24V dc dc Output 480W
