PULS X Series DIN Rail Power Supply, 400V ac Input, 36V dc Output, 26.6A Output, 960W
- RS Stock No.:
- 328-234
- Mfr. Part No.:
- XT40.362
- Brand:
- PULS
Subtotal (1 unit)*
£344.89
(exc. VAT)
£413.87
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £344.89 |
*price indicative
- RS Stock No.:
- 328-234
- Mfr. Part No.:
- XT40.362
- Brand:
- PULS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULS | |
| Series | X Series | |
| AC Input Voltage | 380 → 480 V, 400 → 500 V | |
| Type | DIN Rail Power Supply | |
| Electrical Phase | 3 | |
| AC or DC Input Voltage | ac | |
| Number of Outputs | 1 | |
| Input Voltage | 400V | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 36V | |
| Output Current | 26.6A | |
| Dimensions | 124 x 96 x 159mm | |
| Depth | 159mm | |
| Height | 124mm | |
| Width | 96mm | |
| Minimum Temperature | +70°C | |
| Efficiency | 95.5% | |
| Mounting Type | DIN Rail | |
| Output Voltage Adjustment Range | 36V | |
| Standards Met | IEC/UL 60950-1 | |
| Maximum Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand PULS | ||
Series X Series | ||
AC Input Voltage 380 → 480 V, 400 → 500 V | ||
Type DIN Rail Power Supply | ||
Electrical Phase 3 | ||
AC or DC Input Voltage ac | ||
Number of Outputs 1 | ||
Input Voltage 400V | ||
AC or DC Output Voltage dc | ||
Output Voltage 36V | ||
Output Current 26.6A | ||
Dimensions 124 x 96 x 159mm | ||
Depth 159mm | ||
Height 124mm | ||
Width 96mm | ||
Minimum Temperature +70°C | ||
Efficiency 95.5% | ||
Mounting Type DIN Rail | ||
Output Voltage Adjustment Range 36V | ||
Standards Met IEC/UL 60950-1 | ||
Maximum Temperature -25°C | ||
- COO (Country of Origin):
- CZ
The PULS Power supplies in the Dimension X-Series feature a new and innovative concept for generating isolated DC voltage from a three phase mains system. A semi regulated resonant converter enables compact design, maximum efficiency, and competitive pricing with minimal compromise in output voltage regulation, output ripple, and hold up time. It is a 26.6A, 960W 3 phase DIN rail power supply.
Easy failure diagnostics
No electrolytic capacitors on input side
Cost effective and robust
Semi regulated
DIN rail mountable
High efficiency of 95.5 percent
25 percent power reserves
No electrolytic capacitors on input side
Cost effective and robust
Semi regulated
DIN rail mountable
High efficiency of 95.5 percent
25 percent power reserves
Related links
- PULS X Series DIN Rail Power Supply 36V dc Output 960W
- MEAN WELL XDR-960E DIN Rail Power Supply dc Input 26.6A Output, 957.6W
- PULS X Series DIN Rail Power Supply 24V dc Output 960W
- PULS X DIN Rail Power Supply 24V dc Output 960W
- PULS Q DIN Rail Power Supply 36V dc Output 960W
- PULS QT40 DIN Rail Power Supply 36V dc Output 960W
- PULS X Series DIN Rail Power Supply 72V dc Output 960W
- PULS X Series DIN Rail Power Supply 48V dc Output 960W
